Part Details for HI20201JCB by Harris Semiconductor
Overview of HI20201JCB by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for HI20201JCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 10-BIT, 160 MSPS, ULTRA HIGH SPEED D/A CONVERTER ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 456 |
|
$36.6100 / $43.0700 | Buy Now |
Part Details for HI20201JCB
HI20201JCB CAD Models
HI20201JCB Part Data Attributes
|
HI20201JCB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI20201JCB
Harris Semiconductor
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.0052us Settling Time, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0977% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 0.0052 µs | |
Supply Current-Max | 90 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |