Part Details for HI1-574ALD-8 by Intersil Corporation
Overview of HI1-574ALD-8 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 |
Part Details for HI1-574ALD-8
HI1-574ALD-8 CAD Models
HI1-574ALD-8 Part Data Attributes
|
HI1-574ALD-8
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI1-574ALD-8
Intersil Corporation
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.92 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HI1-574ALD-8
This table gives cross-reference parts and alternative options found for HI1-574ALD-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-574ALD-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC574AJH | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28, CERAMIC, DIP-28 | Burr-Brown Corp | HI1-574ALD-8 vs ADC574AJH |
ADADC84Z-10 | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, CDIP32, DH-32E, Analog to Digital Converter | Analog Devices Inc | HI1-574ALD-8 vs ADADC84Z-10 |
SP574BAL | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC28, PLASTIC, LCC-28 | Sipex Corporation | HI1-574ALD-8 vs SP574BAL |
HS574AK/LCC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, LCC-28 | API Technologies Corp EIS (RETIRED) | HI1-574ALD-8 vs HS574AK/LCC |
HS574AU-1 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28 | API Technologies Corp EIS (RETIRED) | HI1-574ALD-8 vs HS574AU-1 |
ADC-HZ12BGC-C | ADC, Successive Approximation, | DATEL Inc | HI1-574ALD-8 vs ADC-HZ12BGC-C |
AD674BKR | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, PLASTIC, SOIC-28, Analog to Digital Converter | Analog Devices Inc | HI1-574ALD-8 vs AD674BKR |
MAX174CEWI | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | HI1-574ALD-8 vs MAX174CEWI |
MX674AJEPI+ | Industry-Standard, Complete 12-Bit ADCs, 28-PDIP-600_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | HI1-574ALD-8 vs MX674AJEPI+ |
ADC84KG-12 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, | Burr-Brown Corp | HI1-574ALD-8 vs ADC84KG-12 |