Part Details for HI1-5687V/883 by Harris Semiconductor
Overview of HI1-5687V/883 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 |
Part Details for HI1-5687V/883
HI1-5687V/883 CAD Models
HI1-5687V/883 Part Data Attributes
|
HI1-5687V/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI1-5687V/883
Harris Semiconductor
D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.009% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Settling Time-Max | 2 µs | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HI1-5687V/883
This table gives cross-reference parts and alternative options found for HI1-5687V/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-5687V/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADDAC85MILCBIV/883 | PARALLEL, WORD INPUT LOADING, 5us SETTLING TIME, 12-BIT DAC, CDIP24, CERAMIC, DIP-24 | Analog Devices Inc | HI1-5687V/883 vs ADDAC85MILCBIV/883 |
ADDAC85-CBI-V | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, CDIP24, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | HI1-5687V/883 vs ADDAC85-CBI-V |
8300201JC | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Rochester Electronics LLC | HI1-5687V/883 vs 8300201JC |
8300201JX | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, CDIP24, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | HI1-5687V/883 vs 8300201JX |
CY28RS480OXC-1T | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 | Silicon Laboratories Inc | HI1-5687V/883 vs CY28RS480OXC-1T |
CY28RS480OXC-1 | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 | Cypress Semiconductor | HI1-5687V/883 vs CY28RS480OXC-1 |
CY28443OXCT | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 | Cypress Semiconductor | HI1-5687V/883 vs CY28443OXCT |
C9827JY | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, SSOP-56 | Cypress Semiconductor | HI1-5687V/883 vs C9827JY |
DAC87AU/B | D/A Converter, 1 Func, Parallel, Word Input Loading, 6us Settling Time, | Spectrum Control | HI1-5687V/883 vs DAC87AU/B |
DAC87AT/B | D/A Converter, 1 Func, Parallel, Word Input Loading, 6us Settling Time, | Spectrum Control | HI1-5687V/883 vs DAC87AT/B |