Part Details for HI1-5046A-5 by Intersil Corporation
Overview of HI1-5046A-5 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | |
HI1-5046A/883 | Renesas Electronics Corporation | DPDT CMOS Analog Switch |
Part Details for HI1-5046A-5
HI1-5046A-5 CAD Models
HI1-5046A-5 Part Data Attributes
|
HI1-5046A-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI1-5046A-5
Intersil Corporation
IC,ANALOG SWITCH,SINGLE,DPDT,CMOS,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HI1-5046A-5
This table gives cross-reference parts and alternative options found for HI1-5046A-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-5046A-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-5046A-7 | DPDT, 1 Func, 2 Channel, CMOS, CDIP16 | Rochester Electronics LLC | HI1-5046A-5 vs HI1-5046A-7 |
HI1-5046A/883 | DPDT, 1 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | HI1-5046A-5 vs HI1-5046A/883 |
HI1-5046/883 | DPDT, 1 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | HI1-5046A-5 vs HI1-5046/883 |
HI1-5046/883 | HI1-5046/883 | Intersil Corporation | HI1-5046A-5 vs HI1-5046/883 |
8100617EX | DPDT, 1 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | HI1-5046A-5 vs 8100617EX |
HI1-5046A-5 | DPDT, 1 Func, 2 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | HI1-5046A-5 vs HI1-5046A-5 |
HI1-5046-7 | DPDT, 1 Func, 2 Channel, CMOS, CDIP16 | Rochester Electronics LLC | HI1-5046A-5 vs HI1-5046-7 |
HI3-5046A-5 | DPDT, 1 Func, 2 Channel, CMOS, PDIP16 | Harris Semiconductor | HI1-5046A-5 vs HI3-5046A-5 |
8100617EA | 2-CHANNEL, DBL POLE DBL THROW SWITCH, CDIP16 | Intersil Corporation | HI1-5046A-5 vs 8100617EA |
HI1-5046-7 | DPDT, 1 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | HI1-5046A-5 vs HI1-5046-7 |