Part Details for HI1-5044-7 by Rochester Electronics LLC
Overview of HI1-5044-7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HI1-5044-7
HI1-5044-7 CAD Models
HI1-5044-7 Part Data Attributes
|
HI1-5044-7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HI1-5044-7
Rochester Electronics LLC
2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PACKAGE-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HI1-5044-7
This table gives cross-reference parts and alternative options found for HI1-5044-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-5044-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5044MDE | DBL POLE SGL THROW SWITCH | Intersil Corporation | HI1-5044-7 vs IH5044MDE |
IH5144MJE | DPST, 1 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | HI1-5044-7 vs IH5144MJE |
8100605EA | DPST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | HI1-5044-7 vs 8100605EA |
IH5144CJE | DPST, 1 Func, 2 Channel, CMOS, CDIP16 | Rochester Electronics LLC | HI1-5044-7 vs IH5144CJE |
HI1-5044-2 | 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16 | Rochester Electronics LLC | HI1-5044-7 vs HI1-5044-2 |
IH5044CPE | DPST, 1 Func, 2 Channel, CMOS, PDIP16 | Harris Semiconductor | HI1-5044-7 vs IH5044CPE |
8100613EX | 1-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | HI1-5044-7 vs 8100613EX |
8100613EX | DPST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | HI1-5044-7 vs 8100613EX |
M38510/10505BEX | DPST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | HI1-5044-7 vs M38510/10505BEX |
IH5044MJE | DPST, 1 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | HI1-5044-7 vs IH5044MJE |