Part Details for HI1-5040/883 by Intersil Corporation
Overview of HI1-5040/883 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HI1-5040/883
HI1-5040/883 CAD Models
HI1-5040/883 Part Data Attributes
|
HI1-5040/883
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI1-5040/883
Intersil Corporation
1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, FRIT SEALED, CERDIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | FRIT SEALED, CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HI1-5040/883
This table gives cross-reference parts and alternative options found for HI1-5040/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-5040/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5040MJE | SPST, 1 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Rochester Electronics LLC | HI1-5040/883 vs IH5040MJE |
IH5040MDE | SPST, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | HI1-5040/883 vs IH5040MDE |
IH5140CJE | SPST, 1 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | HI1-5040/883 vs IH5140CJE |
IH5040CJE | SPST, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | HI1-5040/883 vs IH5040CJE |
HI1-5040-5 | SPST, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | HI1-5040/883 vs HI1-5040-5 |
IH5040CJE | SPST, 1 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | HI1-5040/883 vs IH5040CJE |
M38510/10501BEX | 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | HI1-5040/883 vs M38510/10501BEX |
IH5040CPE+ | SPST, Normally Open, CMOS Analog Switch, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | HI1-5040/883 vs IH5040CPE+ |
IH5040CPE | SPST, 1 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | HI1-5040/883 vs IH5040CPE |
IH5140MJE/883B | SPST, 1 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | HI1-5040/883 vs IH5140MJE/883B |