Part Details for HI1-381-7 by Harris Semiconductor
Overview of HI1-381-7 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HI1-381-7
HI1-381-7 CAD Models
HI1-381-7 Part Data Attributes:
|
HI1-381-7
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI1-381-7
Harris Semiconductor
SPST, 2 Func, 1 Channel, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HI1-381-7
This table gives cross-reference parts and alternative options found for HI1-381-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-381-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11107BXA | SPDT, 2 Func, CDFP14, | Vishay Siliconix | HI1-381-7 vs M38510/11107BXA |
DG300ACJ+ | TTL Compatible CMOS Analog Switches, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | HI1-381-7 vs DG300ACJ+ |
M38510/11105BDC | SPDT, 1 Func, 1 Channel, CDFP14, CERAMIC, DFP-14 | Harris Semiconductor | HI1-381-7 vs M38510/11105BDC |
DG182AP/883B | SPST, 2 Func, 1 Channel, JFET, CDIP14 | Harris Semiconductor | HI1-381-7 vs DG182AP/883B |
HI1-381-2 | SPST, 2 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | HI1-381-7 vs HI1-381-2 |
DG303BDJ-E3 | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14, Multiplexer or Switch | Vishay Siliconix | HI1-381-7 vs DG303BDJ-E3 |
DG381AAK/883 | SPST, 2 Func, CMOS, CDIP14, | Vishay Siliconix | HI1-381-7 vs DG381AAK/883 |
M38510/11108BDC | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | HI1-381-7 vs M38510/11108BDC |
DG381ACJ | SPST, 2 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | HI1-381-7 vs DG381ACJ |
DG381CJ | SPST, 2 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | HI1-381-7 vs DG381CJ |