Part Details for HI-3582PQTF-10 by Hokuriku Electric Industry Co Ltd
Overview of HI-3582PQTF-10 by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD797ARZ-REEL7 | Analog Devices | ULTRA LOW NOISE OP AMP IC | |
AD8029ARZ | Analog Devices | HIGH PERFORMANCE RRIO | |
AD817ARZ-REEL | Analog Devices | IC, HIGH SPEED OP AMP IC |
Part Details for HI-3582PQTF-10
HI-3582PQTF-10 CAD Models
HI-3582PQTF-10 Part Data Attributes
|
HI-3582PQTF-10
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HI-3582PQTF-10
Hokuriku Electric Industry Co Ltd
Serial I/O Controller, 2 Channel(s), 0.0152587890625MBps, CMOS, PQFP54, LEAD FREE, PLASTIC, QFP-52
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 1 MHz | |
Data Transfer Rate-Max | 0.0152587890625 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G54 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for HI-3582PQTF-10
This table gives cross-reference parts and alternative options found for HI-3582PQTF-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI-3582PQTF-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI-3582PQT-10 | Serial I/O Controller, 2 Channel(s), 0.0152587890625MBps, CMOS, PQFP52, PLASTIC, QFP-52 | Holt Integrated Circuits Inc | HI-3582PQTF-10 vs HI-3582PQT-10 |