Telecommunication Circuits
HI-1568PCTF
Holt Integrated Circuits Inc
Description: MIL-STD-1553 Data Bus Transceiver, CMOS, PQCC44, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, CSP-44

Overview of HI-1568PCTF by Holt Integrated Circuits Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD797ARZ-REEL7 Analog Devices ULTRA LOW NOISE OP AMP IC
AD8029ARZ Analog Devices HIGH PERFORMANCE RRIO
AD817ARZ-REEL Analog Devices IC, HIGH SPEED OP AMP IC

CAD Models for HI-1568PCTF by Holt Integrated Circuits Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HI-1568PCTF by Holt Integrated Circuits Inc

HI-1568PCTF
Holt Integrated Circuits Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HOLT INTEGRATED CIRCUITS INC
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
44
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PQCC-N44
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
44
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
MIL-STD-1553 DATA BUS TRANSCEIVER
Temperature Grade
MILITARY
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
7 mm
Want to compare parts?
  1. HI-1568PCTF
    Holt Integrated Circuits Inc
    MIL-STD-1553 Data Bus Transceiver, CMOS, PQCC44, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, CSP-44
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI-1568PCTF by Holt Integrated Circuits Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI-1568PCTF by Holt Integrated Circuits Inc

  • Please alert me when HI-1568PCTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HI-1568PCTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI-1568PCTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HI-1568PCTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI-1568PCTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI-1568PCTF by Holt Integrated Circuits Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: