Datasheets
HHV50SJR-PN133K by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 1600V, 5% +/-Tol,

Part Details for HHV50SJR-PN133K by YAGEO Corporation

Overview of HHV50SJR-PN133K by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Part Details for HHV50SJR-PN133K

HHV50SJR-PN133K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HHV50SJR-PN133K Part Data Attributes

HHV50SJR-PN133K YAGEO Corporation
Buy Now Datasheet
Compare Parts:
HHV50SJR-PN133K YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 1600V, 5% +/-Tol,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.55 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.4 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR, 12 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 133000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 1600 V

Alternate Parts for HHV50SJR-PN133K

This table gives cross-reference parts and alternative options found for HHV50SJR-PN133K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV50SJR-PN133K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HHV50SJTG52-133K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 1600V, 5% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV50SJR-PN133K vs HHV50SJTG52-133K
HHV50SJT-AV133K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 1600V, 5% +/-Tol, YAGEO Corporation HHV50SJR-PN133K vs HHV50SJT-AV133K
HHV50SJB-MB133K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 1600V, 5% +/-Tol, YAGEO Corporation HHV50SJR-PN133K vs HHV50SJB-MB133K
HHV50SJBGM133K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 1600V, 5% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV50SJR-PN133K vs HHV50SJBGM133K
HHV50SJTGPN133K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 1600V, 5% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV50SJR-PN133K vs HHV50SJTGPN133K
HHV50SJB-26-133K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 1600V, 5% +/-Tol, YAGEO Corporation HHV50SJR-PN133K vs HHV50SJB-26-133K
HHV50SJRG26-133K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 1600V, 5% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV50SJR-PN133K vs HHV50SJRG26-133K
HHV50SJT-PN133K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 1600V, 5% +/-Tol, YAGEO Corporation HHV50SJR-PN133K vs HHV50SJT-PN133K
HHV50SJRG52-133K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 1600V, 5% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV50SJR-PN133K vs HHV50SJRG52-133K
HHV50SJRGAV133K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 1600V, 5% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV50SJR-PN133K vs HHV50SJRGAV133K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HHV50SJR-PN133K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HHV50SJR-PN133K by YAGEO Corporation

  • Please alert me when HHV50SJR-PN133K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HHV50SJR-PN133K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HHV50SJR-PN133K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HHV50SJR-PN133K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HHV50SJR-PN133K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HHV50SJR-PN133K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: