Part Details for HHV50SJB-52-115K by YAGEO Corporation
Overview of HHV50SJB-52-115K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD720115K8-611-BAK-A | Renesas Electronics Corporation | USB 2.0 Hub Controller, , / | |
UPD720115K8-711-BAK-A | Renesas Electronics Corporation | USB 2.0 Hub Controller, , / | |
10142928-115KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 15 position |
Part Details for HHV50SJB-52-115K
HHV50SJB-52-115K CAD Models
HHV50SJB-52-115K Part Data Attributes
|
HHV50SJB-52-115K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV50SJB-52-115K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 1600V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1600 V |
Alternate Parts for HHV50SJB-52-115K
This table gives cross-reference parts and alternative options found for HHV50SJB-52-115K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV50SJB-52-115K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV50SJRGFT115K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 1600V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV50SJB-52-115K vs HHV50SJRGFT115K |
HHV50SJRG52-115K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 1600V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV50SJB-52-115K vs HHV50SJRG52-115K |
HHV50SJR-52-115K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 1600V, 5% +/-Tol, | YAGEO Corporation | HHV50SJB-52-115K vs HHV50SJR-52-115K |
HHV50SJBGFFK115K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 1600V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV50SJB-52-115K vs HHV50SJBGFFK115K |
HHV50SJBGF115K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 1600V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV50SJB-52-115K vs HHV50SJBGF115K |
HHV50SJTGPN115K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 1600V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV50SJB-52-115K vs HHV50SJTGPN115K |
HHV50SJTGAV115K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 1600V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV50SJB-52-115K vs HHV50SJTGAV115K |
HHV50SJRGPN115K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 1600V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV50SJB-52-115K vs HHV50SJRGPN115K |
HHV50SJR-AV115K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 1600V, 5% +/-Tol, | YAGEO Corporation | HHV50SJB-52-115K vs HHV50SJR-AV115K |
HHV50SJRGAV115K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 1600V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV50SJB-52-115K vs HHV50SJRGAV115K |