Part Details for HHV50SFBGFKK154K by YAGEO Corporation
Overview of HHV50SFBGFKK154K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HHV50SFBGFKK154K
HHV50SFBGFKK154K CAD Models
HHV50SFBGFKK154K Part Data Attributes
|
HHV50SFBGFKK154K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV50SFBGFKK154K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1600 V |
Alternate Parts for HHV50SFBGFKK154K
This table gives cross-reference parts and alternative options found for HHV50SFBGFKK154K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV50SFBGFKK154K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV50SFBGFFK154K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV50SFBGFKK154K vs HHV50SFBGFFK154K |
HHV50SFBGM154K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV50SFBGFKK154K vs HHV50SFBGM154K |
HHV50SFB-26-154K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 1600V, 1% +/-Tol, | YAGEO Corporation | HHV50SFBGFKK154K vs HHV50SFB-26-154K |
HHV50SFR-26-154K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 1600V, 1% +/-Tol, | YAGEO Corporation | HHV50SFBGFKK154K vs HHV50SFR-26-154K |
HHV50SFB-M154K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 1600V, 1% +/-Tol, | YAGEO Corporation | HHV50SFBGFKK154K vs HHV50SFB-M154K |
HHV50SFBGFK154K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV50SFBGFKK154K vs HHV50SFBGFK154K |
HHV50SFTGAV154K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV50SFBGFKK154K vs HHV50SFTGAV154K |
HHV50SFTGPN154K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV50SFBGFKK154K vs HHV50SFTGPN154K |
HHV50SFBGMB154K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV50SFBGFKK154K vs HHV50SFBGMB154K |
HHV50SFT-PN154K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 1600V, 1% +/-Tol, | YAGEO Corporation | HHV50SFBGFKK154K vs HHV50SFT-PN154K |