Part Details for HHV3SSJTG52-18M by YAGEO Corporation
Overview of HHV3SSJTG52-18M by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71T75702S80BG8 | Renesas Electronics Corporation | X36 18M 2.5V CORE SLOW ZB | |
71T75702S85BG | Renesas Electronics Corporation | X36 18M 2.5V CORE SLOW ZB | |
71T75702S85PFI8 | Renesas Electronics Corporation | X36 18M 2.5V CORE SLOW ZB |
Part Details for HHV3SSJTG52-18M
HHV3SSJTG52-18M CAD Models
HHV3SSJTG52-18M Part Data Attributes
|
HHV3SSJTG52-18M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV3SSJTG52-18M
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 3W, 18000000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 18000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 7000 V |
Alternate Parts for HHV3SSJTG52-18M
This table gives cross-reference parts and alternative options found for HHV3SSJTG52-18M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV3SSJTG52-18M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV3SSJB-52-18M | Fixed Resistor, Metal Glaze/thick Film, 3W, 18000000ohm, 7000V, 5% +/-Tol, | YAGEO Corporation | HHV3SSJTG52-18M vs HHV3SSJB-52-18M |
HHV3SSJB-MB18M | Fixed Resistor, Metal Glaze/thick Film, 3W, 18000000ohm, 7000V, 5% +/-Tol, | YAGEO Corporation | HHV3SSJTG52-18M vs HHV3SSJB-MB18M |
HHV3SSJBGMR18M | Fixed Resistor, Metal Glaze/thick Film, 3W, 18000000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV3SSJTG52-18M vs HHV3SSJBGMR18M |
HHV3SSJB-M18M | Fixed Resistor, Metal Glaze/thick Film, 3W, 18000000ohm, 7000V, 5% +/-Tol, | YAGEO Corporation | HHV3SSJTG52-18M vs HHV3SSJB-M18M |
HHV3SSJBGMB18M | Fixed Resistor, Metal Glaze/thick Film, 3W, 18000000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV3SSJTG52-18M vs HHV3SSJBGMB18M |
HHV3SSJBGM18M | Fixed Resistor, Metal Glaze/thick Film, 3W, 18000000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV3SSJTG52-18M vs HHV3SSJBGM18M |
HHV3SSJT-52-18M | Fixed Resistor, Metal Glaze/thick Film, 3W, 18000000ohm, 7000V, 5% +/-Tol, | YAGEO Corporation | HHV3SSJTG52-18M vs HHV3SSJT-52-18M |
HHV3SSJR-52-18M | Fixed Resistor, Metal Glaze/thick Film, 3W, 18000000ohm, 7000V, 5% +/-Tol, | YAGEO Corporation | HHV3SSJTG52-18M vs HHV3SSJR-52-18M |
HHV3SSJBGFKK18M | Fixed Resistor, Metal Glaze/thick Film, 3W, 18000000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV3SSJTG52-18M vs HHV3SSJBGFKK18M |
HHV3SSJB-73-18M | Fixed Resistor, Metal Glaze/thick Film, 3W, 18000000ohm, 7000V, 5% +/-Tol, | YAGEO Corporation | HHV3SSJTG52-18M vs HHV3SSJB-73-18M |