Part Details for HHV3SSJT-73-196K by YAGEO Corporation
Overview of HHV3SSJT-73-196K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG87C196KC/B | Rochester Electronics LLC | Replacement for Intel part number MG87C196KC. Buy from authorized manufacturer Rochester Electronics. | |
MG87C196KC/R | Rochester Electronics LLC | Replacement for Intel part number MG87C196KC. Buy from authorized manufacturer Rochester Electronics. | |
MG87C196KD-20/R | Rochester Electronics LLC | Replacement for Intel part number MG87C196KD-20/R. Buy from authorized manufacturer Rochester Electronics. |
Part Details for HHV3SSJT-73-196K
HHV3SSJT-73-196K CAD Models
HHV3SSJT-73-196K Part Data Attributes
|
HHV3SSJT-73-196K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV3SSJT-73-196K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 3W, 196000ohm, 7000V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 7000 V |
Alternate Parts for HHV3SSJT-73-196K
This table gives cross-reference parts and alternative options found for HHV3SSJT-73-196K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV3SSJT-73-196K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV3SSJB-MB196K | Fixed Resistor, Metal Glaze/thick Film, 3W, 196000ohm, 7000V, 5% +/-Tol, | YAGEO Corporation | HHV3SSJT-73-196K vs HHV3SSJB-MB196K |
HHV3SSJBG73-196K | Fixed Resistor, Metal Glaze/thick Film, 3W, 196000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV3SSJT-73-196K vs HHV3SSJBG73-196K |
HHV3SSJTG52-196K | Fixed Resistor, Metal Glaze/thick Film, 3W, 196000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV3SSJT-73-196K vs HHV3SSJTG52-196K |
HHV3SSJR-52-196K | Fixed Resistor, Metal Glaze/thick Film, 3W, 196000ohm, 7000V, 5% +/-Tol, | YAGEO Corporation | HHV3SSJT-73-196K vs HHV3SSJR-52-196K |
HHV3SSJRG73-196K | Fixed Resistor, Metal Glaze/thick Film, 3W, 196000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV3SSJT-73-196K vs HHV3SSJRG73-196K |
HHV3SSJB-FK196K | Fixed Resistor, Metal Glaze/thick Film, 3W, 196000ohm, 7000V, 5% +/-Tol, | YAGEO Corporation | HHV3SSJT-73-196K vs HHV3SSJB-FK196K |
HHV3SSJB-FKK196K | Fixed Resistor, Metal Glaze/thick Film, 3W, 196000ohm, 7000V, 5% +/-Tol, | YAGEO Corporation | HHV3SSJT-73-196K vs HHV3SSJB-FKK196K |
HHV3SSJB-F196K | Fixed Resistor, Metal Glaze/thick Film, 3W, 196000ohm, 7000V, 5% +/-Tol, | YAGEO Corporation | HHV3SSJT-73-196K vs HHV3SSJB-F196K |
HHV3SSJBGM196K | Fixed Resistor, Metal Glaze/thick Film, 3W, 196000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV3SSJT-73-196K vs HHV3SSJBGM196K |
HHV3SSJBGFKK196K | Fixed Resistor, Metal Glaze/thick Film, 3W, 196000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV3SSJT-73-196K vs HHV3SSJBGFKK196K |