Part Details for HHV3SSJT-52-13M by YAGEO Corporation
Overview of HHV3SSJT-52-13M by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HHV3SSJT-52-13M
HHV3SSJT-52-13M CAD Models
HHV3SSJT-52-13M Part Data Attributes
|
HHV3SSJT-52-13M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV3SSJT-52-13M
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 3W, 13000000ohm, 7000V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL; VDE | |
Resistance | 13000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 7000 V |
Alternate Parts for HHV3SSJT-52-13M
This table gives cross-reference parts and alternative options found for HHV3SSJT-52-13M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV3SSJT-52-13M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HHV3SSJBGM13M | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3W, 13000000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, | HHV3SSJT-52-13M vs HHV3SSJBGM13M |
HHV3SSJBG52-13M | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3W, 13000000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, | HHV3SSJT-52-13M vs HHV3SSJBG52-13M |
HHV3SSJB-52-13M | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3W, 13000000ohm, 7000V, 5% +/-Tol, | HHV3SSJT-52-13M vs HHV3SSJB-52-13M |
HHV3SSJB-FKK13M | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3W, 13000000ohm, 7000V, 5% +/-Tol, | HHV3SSJT-52-13M vs HHV3SSJB-FKK13M |
HHV3SSJBGFFK13M | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3W, 13000000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, | HHV3SSJT-52-13M vs HHV3SSJBGFFK13M |
HHV3SSJB-M13M | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3W, 13000000ohm, 7000V, 5% +/-Tol, | HHV3SSJT-52-13M vs HHV3SSJB-M13M |
HHV3SSJRG52-13M | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3W, 13000000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, | HHV3SSJT-52-13M vs HHV3SSJRG52-13M |
HHV3SSJTG73-13M | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3W, 13000000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, | HHV3SSJT-52-13M vs HHV3SSJTG73-13M |
HHV3SSJBGF13M | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3W, 13000000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, | HHV3SSJT-52-13M vs HHV3SSJBGF13M |
HHV3SSJR-52-13M | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3W, 13000000ohm, 7000V, 5% +/-Tol, | HHV3SSJT-52-13M vs HHV3SSJR-52-13M |