There are no models available for this part yet.
Overview of HHV3SSJBG52-665K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
CAD Models for HHV3SSJBG52-665K by YAGEO Corporation
Part Data Attributes for HHV3SSJBG52-665K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
33 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
15.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
3 W
|
Resistance
|
665000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
7000 V
|
Alternate Parts for HHV3SSJBG52-665K
This table gives cross-reference parts and alternative options found for HHV3SSJBG52-665K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV3SSJBG52-665K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV3SSJBGMR665K | Fixed Resistor, Metal Glaze/thick Film, 3W, 665000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV3SSJBG52-665K vs HHV3SSJBGMR665K |
HHV3SSJB-FK665K | Fixed Resistor, Metal Glaze/thick Film, 3W, 665000ohm, 7000V, 5% +/-Tol, | YAGEO Corporation | HHV3SSJBG52-665K vs HHV3SSJB-FK665K |
HHV3SSJRG73-665K | Fixed Resistor, Metal Glaze/thick Film, 3W, 665000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV3SSJBG52-665K vs HHV3SSJRG73-665K |
HHV3SSJT-73-665K | Fixed Resistor, Metal Glaze/thick Film, 3W, 665000ohm, 7000V, 5% +/-Tol, | YAGEO Corporation | HHV3SSJBG52-665K vs HHV3SSJT-73-665K |
HHV3SSJB-MB665K | Fixed Resistor, Metal Glaze/thick Film, 3W, 665000ohm, 7000V, 5% +/-Tol, | YAGEO Corporation | HHV3SSJBG52-665K vs HHV3SSJB-MB665K |
HHV3SSJR-73-665K | Fixed Resistor, Metal Glaze/thick Film, 3W, 665000ohm, 7000V, 5% +/-Tol, | YAGEO Corporation | HHV3SSJBG52-665K vs HHV3SSJR-73-665K |
HHV3SSJB-F665K | Fixed Resistor, Metal Glaze/thick Film, 3W, 665000ohm, 7000V, 5% +/-Tol, | YAGEO Corporation | HHV3SSJBG52-665K vs HHV3SSJB-F665K |
HHV3SSJBGFK665K | Fixed Resistor, Metal Glaze/thick Film, 3W, 665000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV3SSJBG52-665K vs HHV3SSJBGFK665K |
HHV3SSJB-FFK665K | Fixed Resistor, Metal Glaze/thick Film, 3W, 665000ohm, 7000V, 5% +/-Tol, | YAGEO Corporation | HHV3SSJBG52-665K vs HHV3SSJB-FFK665K |
HHV3SSJBGMB665K | Fixed Resistor, Metal Glaze/thick Film, 3W, 665000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV3SSJBG52-665K vs HHV3SSJBGMB665K |