HHV3SSJB-52-107K
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 3W, 107000ohm, 7000V, 5% +/-Tol,

Overview of HHV3SSJB-52-107K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
PCH-45X-107KLT Coilcraft Inc General Purpose Inductor, 100000uH, 10%, Ferrite-Core

CAD Models for HHV3SSJB-52-107K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HHV3SSJB-52-107K by YAGEO Corporation

HHV3SSJB-52-107K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
33 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Resistance
107000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
7000 V
Want to compare parts?
  1. HHV3SSJB-52-107K
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 3W, 107000ohm, 7000V, 5% +/-Tol,
    VS

Alternate Parts for HHV3SSJB-52-107K

This table gives cross-reference parts and alternative options found for HHV3SSJB-52-107K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV3SSJB-52-107K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HHV3SSJB-FK107K Fixed Resistor, Metal Glaze/thick Film, 3W, 107000ohm, 7000V, 5% +/-Tol, YAGEO Corporation HHV3SSJB-52-107K vs HHV3SSJB-FK107K
HHV3SSJBGMR107K Fixed Resistor, Metal Glaze/thick Film, 3W, 107000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV3SSJB-52-107K vs HHV3SSJBGMR107K
HHV3SSJB-MB107K Fixed Resistor, Metal Glaze/thick Film, 3W, 107000ohm, 7000V, 5% +/-Tol, YAGEO Corporation HHV3SSJB-52-107K vs HHV3SSJB-MB107K
HHV3SSJR-52-107K Fixed Resistor, Metal Glaze/thick Film, 3W, 107000ohm, 7000V, 5% +/-Tol, YAGEO Corporation HHV3SSJB-52-107K vs HHV3SSJR-52-107K
HHV3SSJB-F107K Fixed Resistor, Metal Glaze/thick Film, 3W, 107000ohm, 7000V, 5% +/-Tol, YAGEO Corporation HHV3SSJB-52-107K vs HHV3SSJB-F107K
HHV3SSJR-73-107K Fixed Resistor, Metal Glaze/thick Film, 3W, 107000ohm, 7000V, 5% +/-Tol, YAGEO Corporation HHV3SSJB-52-107K vs HHV3SSJR-73-107K
HHV3SSJBGMB107K Fixed Resistor, Metal Glaze/thick Film, 3W, 107000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV3SSJB-52-107K vs HHV3SSJBGMB107K
HHV3SSJBG52-107K Fixed Resistor, Metal Glaze/thick Film, 3W, 107000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV3SSJB-52-107K vs HHV3SSJBG52-107K
HHV3SSJBGM107K Fixed Resistor, Metal Glaze/thick Film, 3W, 107000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV3SSJB-52-107K vs HHV3SSJBGM107K
HHV3SSJB-M107K Fixed Resistor, Metal Glaze/thick Film, 3W, 107000ohm, 7000V, 5% +/-Tol, YAGEO Corporation HHV3SSJB-52-107K vs HHV3SSJB-M107K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HHV3SSJB-52-107K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HHV3SSJB-52-107K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of HHV3SSJB-52-107K would you like to use for your alert(s)?
  • Please alert me when HHV3SSJB-52-107K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HHV3SSJB-52-107K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HHV3SSJB-52-107K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HHV3SSJB-52-107K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HHV3SSJB-52-107K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HHV3SSJB-52-107K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: