Part Details for HHV2WSJBG52-51M by YAGEO Corporation
Overview of HHV2WSJBG52-51M by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HHV2WSJBG52-51M
HHV2WSJBG52-51M CAD Models
HHV2WSJBG52-51M Part Data Attributes
|
HHV2WSJBG52-51M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV2WSJBG52-51M
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 51000000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 51000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 7000 V |
Alternate Parts for HHV2WSJBG52-51M
This table gives cross-reference parts and alternative options found for HHV2WSJBG52-51M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV2WSJBG52-51M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV2WSJR-73-51M | Fixed Resistor, Metal Glaze/thick Film, 2W, 51000000ohm, 7000V, 5% +/-Tol, | YAGEO Corporation | HHV2WSJBG52-51M vs HHV2WSJR-73-51M |
HHV2WSJBGF51M | Fixed Resistor, Metal Glaze/thick Film, 2W, 51000000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2WSJBG52-51M vs HHV2WSJBGF51M |
HHV2WSJT-52-51M | Fixed Resistor, Metal Glaze/thick Film, 2W, 51000000ohm, 7000V, 5% +/-Tol, | YAGEO Corporation | HHV2WSJBG52-51M vs HHV2WSJT-52-51M |
HHV2WSJBGFFK51M | Fixed Resistor, Metal Glaze/thick Film, 2W, 51000000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2WSJBG52-51M vs HHV2WSJBGFFK51M |
HHV2WSJBGFK51M | Fixed Resistor, Metal Glaze/thick Film, 2W, 51000000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2WSJBG52-51M vs HHV2WSJBGFK51M |
HHV2WSJB-FFK51M | Fixed Resistor, Metal Glaze/thick Film, 2W, 51000000ohm, 7000V, 5% +/-Tol, | YAGEO Corporation | HHV2WSJBG52-51M vs HHV2WSJB-FFK51M |
HHV2WSJB-73-51M | Fixed Resistor, Metal Glaze/thick Film, 2W, 51000000ohm, 7000V, 5% +/-Tol, | YAGEO Corporation | HHV2WSJBG52-51M vs HHV2WSJB-73-51M |
HHV2WSJBGMR51M | Fixed Resistor, Metal Glaze/thick Film, 2W, 51000000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2WSJBG52-51M vs HHV2WSJBGMR51M |
HHV2WSJB-F51M | Fixed Resistor, Metal Glaze/thick Film, 2W, 51000000ohm, 7000V, 5% +/-Tol, | YAGEO Corporation | HHV2WSJBG52-51M vs HHV2WSJB-F51M |
HHV2WSJB-FK51M | Fixed Resistor, Metal Glaze/thick Film, 2W, 51000000ohm, 7000V, 5% +/-Tol, | YAGEO Corporation | HHV2WSJBG52-51M vs HHV2WSJB-FK51M |