HHV2WSJB-73-3M57
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 3570000ohm, 7000V, 5% +/-Tol,

Overview of HHV2WSJB-73-3M57 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for HHV2WSJB-73-3M57 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HHV2WSJB-73-3M57 by YAGEO Corporation

HHV2WSJB-73-3M57
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
33 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
3570000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
7000 V
Want to compare parts?
  1. HHV2WSJB-73-3M57
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 2W, 3570000ohm, 7000V, 5% +/-Tol,
    VS

Alternate Parts for HHV2WSJB-73-3M57

This table gives cross-reference parts and alternative options found for HHV2WSJB-73-3M57. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV2WSJB-73-3M57, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HHV2WSJB-MB3M57 Fixed Resistor, Metal Glaze/thick Film, 2W, 3570000ohm, 7000V, 5% +/-Tol, YAGEO Corporation HHV2WSJB-73-3M57 vs HHV2WSJB-MB3M57
HHV2WSJRG52-3M57 Fixed Resistor, Metal Glaze/thick Film, 2W, 3570000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV2WSJB-73-3M57 vs HHV2WSJRG52-3M57
HHV2WSJBGMB3M57 Fixed Resistor, Metal Glaze/thick Film, 2W, 3570000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV2WSJB-73-3M57 vs HHV2WSJBGMB3M57
HHV2WSJB-FK3M57 Fixed Resistor, Metal Glaze/thick Film, 2W, 3570000ohm, 7000V, 5% +/-Tol, YAGEO Corporation HHV2WSJB-73-3M57 vs HHV2WSJB-FK3M57
HHV2WSJB-M3M57 Fixed Resistor, Metal Glaze/thick Film, 2W, 3570000ohm, 7000V, 5% +/-Tol, YAGEO Corporation HHV2WSJB-73-3M57 vs HHV2WSJB-M3M57
HHV2WSJB-52-3M57 Fixed Resistor, Metal Glaze/thick Film, 2W, 3570000ohm, 7000V, 5% +/-Tol, YAGEO Corporation HHV2WSJB-73-3M57 vs HHV2WSJB-52-3M57
HHV2WSJTG52-3M57 Fixed Resistor, Metal Glaze/thick Film, 2W, 3570000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV2WSJB-73-3M57 vs HHV2WSJTG52-3M57
HHV2WSJBG52-3M57 Fixed Resistor, Metal Glaze/thick Film, 2W, 3570000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV2WSJB-73-3M57 vs HHV2WSJBG52-3M57
HHV2WSJB-FKK3M57 Fixed Resistor, Metal Glaze/thick Film, 2W, 3570000ohm, 7000V, 5% +/-Tol, YAGEO Corporation HHV2WSJB-73-3M57 vs HHV2WSJB-FKK3M57
HHV2WSJRG73-3M57 Fixed Resistor, Metal Glaze/thick Film, 2W, 3570000ohm, 7000V, 5% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV2WSJB-73-3M57 vs HHV2WSJRG73-3M57

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HHV2WSJB-73-3M57 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HHV2WSJB-73-3M57 by YAGEO Corporation

  • Please alert me when HHV2WSJB-73-3M57 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HHV2WSJB-73-3M57 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HHV2WSJB-73-3M57 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HHV2WSJB-73-3M57 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HHV2WSJB-73-3M57.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HHV2WSJB-73-3M57 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: