Part Details for HHV2WSFTG52-806K by YAGEO Corporation
Overview of HHV2WSFTG52-806K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HHV2WSFTG52-806K
HHV2WSFTG52-806K CAD Models
HHV2WSFTG52-806K Part Data Attributes
|
HHV2WSFTG52-806K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV2WSFTG52-806K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 806000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 806000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 7000 V |
Alternate Parts for HHV2WSFTG52-806K
This table gives cross-reference parts and alternative options found for HHV2WSFTG52-806K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV2WSFTG52-806K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV2WSFBGM806K | Fixed Resistor, Metal Glaze/thick Film, 2W, 806000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2WSFTG52-806K vs HHV2WSFBGM806K |
HHV2WSFT-73-806K | Fixed Resistor, Metal Glaze/thick Film, 2W, 806000ohm, 7000V, 1% +/-Tol, | YAGEO Corporation | HHV2WSFTG52-806K vs HHV2WSFT-73-806K |
HHV2WSFBG52-806K | Fixed Resistor, Metal Glaze/thick Film, 2W, 806000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2WSFTG52-806K vs HHV2WSFBG52-806K |
HHV2WSFBGFKK806K | Fixed Resistor, Metal Glaze/thick Film, 2W, 806000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2WSFTG52-806K vs HHV2WSFBGFKK806K |
HHV2WSFTG73-806K | Fixed Resistor, Metal Glaze/thick Film, 2W, 806000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2WSFTG52-806K vs HHV2WSFTG73-806K |
HHV2WSFR-73-806K | Fixed Resistor, Metal Glaze/thick Film, 2W, 806000ohm, 7000V, 1% +/-Tol, | YAGEO Corporation | HHV2WSFTG52-806K vs HHV2WSFR-73-806K |
HHV2WSFB-F806K | Fixed Resistor, Metal Glaze/thick Film, 2W, 806000ohm, 7000V, 1% +/-Tol, | YAGEO Corporation | HHV2WSFTG52-806K vs HHV2WSFB-F806K |
HHV2WSFBGF806K | Fixed Resistor, Metal Glaze/thick Film, 2W, 806000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2WSFTG52-806K vs HHV2WSFBGF806K |
HHV2WSFBGFFK806K | Fixed Resistor, Metal Glaze/thick Film, 2W, 806000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2WSFTG52-806K vs HHV2WSFBGFFK806K |
HHV2WSFB-M806K | Fixed Resistor, Metal Glaze/thick Film, 2W, 806000ohm, 7000V, 1% +/-Tol, | YAGEO Corporation | HHV2WSFTG52-806K vs HHV2WSFB-M806K |