HHV2WSFT-73-5M1
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 5100000ohm, 7000V, 1% +/-Tol,

Overview of HHV2WSFT-73-5M1 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Price & Stock for HHV2WSFT-73-5M1 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # HHV2WSFT-73-5M1-ND
DigiKey RES 5.1M OHM 1% 2W AXIAL Min Qty: 5000 Container: Ammo Pack 0
Tape & Box
  • 5,000 $0.1527
$0.1527 Buy Now

CAD Models for HHV2WSFT-73-5M1 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HHV2WSFT-73-5M1 by YAGEO Corporation

HHV2WSFT-73-5M1
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
33 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
5100000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
7000 V
Want to compare parts?
  1. HHV2WSFT-73-5M1
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 2W, 5100000ohm, 7000V, 1% +/-Tol,
    VS

Alternate Parts for HHV2WSFT-73-5M1

This table gives cross-reference parts and alternative options found for HHV2WSFT-73-5M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV2WSFT-73-5M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HHV2WSFB-FKK5M1 Fixed Resistor, Metal Glaze/thick Film, 2W, 5100000ohm, 7000V, 1% +/-Tol, YAGEO Corporation HHV2WSFT-73-5M1 vs HHV2WSFB-FKK5M1
HHV2WSFBGMR5M1 Fixed Resistor, Metal Glaze/thick Film, 2W, 5100000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV2WSFT-73-5M1 vs HHV2WSFBGMR5M1
HHV2WSFBG73-5M1 Fixed Resistor, Metal Glaze/thick Film, 2W, 5100000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV2WSFT-73-5M1 vs HHV2WSFBG73-5M1
HHV2WSFBG52-5M1 Fixed Resistor, Metal Glaze/thick Film, 2W, 5100000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV2WSFT-73-5M1 vs HHV2WSFBG52-5M1
HHV2WSFB-F5M1 Fixed Resistor, Metal Glaze/thick Film, 2W, 5100000ohm, 7000V, 1% +/-Tol, YAGEO Corporation HHV2WSFT-73-5M1 vs HHV2WSFB-F5M1
HHV2WSFT-52-5M1 Fixed Resistor, Metal Glaze/thick Film, 2W, 5100000ohm, 7000V, 1% +/-Tol, YAGEO Corporation HHV2WSFT-73-5M1 vs HHV2WSFT-52-5M1
HHV2WSFR-52-5M1 Fixed Resistor, Metal Glaze/thick Film, 2W, 5100000ohm, 7000V, 1% +/-Tol, YAGEO Corporation HHV2WSFT-73-5M1 vs HHV2WSFR-52-5M1
HHV2WSFB-MB5M1 Fixed Resistor, Metal Glaze/thick Film, 2W, 5100000ohm, 7000V, 1% +/-Tol, YAGEO Corporation HHV2WSFT-73-5M1 vs HHV2WSFB-MB5M1
HHV2WSFBGM5M1 Fixed Resistor, Metal Glaze/thick Film, 2W, 5100000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV2WSFT-73-5M1 vs HHV2WSFBGM5M1
HHV2WSFBGFK5M1 Fixed Resistor, Metal Glaze/thick Film, 2W, 5100000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV2WSFT-73-5M1 vs HHV2WSFBGFK5M1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HHV2WSFT-73-5M1 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HHV2WSFT-73-5M1 by YAGEO Corporation

  • Please alert me when HHV2WSFT-73-5M1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HHV2WSFT-73-5M1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HHV2WSFT-73-5M1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HHV2WSFT-73-5M1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HHV2WSFT-73-5M1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HHV2WSFT-73-5M1 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: