Datasheets
HHV2WSFB-F12M4 by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 2W, 12400000ohm, 7000V, 1% +/-Tol,

Part Details for HHV2WSFB-F12M4 by YAGEO Corporation

Overview of HHV2WSFB-F12M4 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Part Details for HHV2WSFB-F12M4

HHV2WSFB-F12M4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HHV2WSFB-F12M4 Part Data Attributes

HHV2WSFB-F12M4 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
HHV2WSFB-F12M4 YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 2W, 12400000ohm, 7000V, 1% +/-Tol,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 33 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 5 mm
Package Length 15.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 12400000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 7000 V

Alternate Parts for HHV2WSFB-F12M4

This table gives cross-reference parts and alternative options found for HHV2WSFB-F12M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV2WSFB-F12M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HHV2WSFBGFK12M4 Fixed Resistor, Metal Glaze/thick Film, 2W, 12400000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV2WSFB-F12M4 vs HHV2WSFBGFK12M4
HHV2WSFTG52-12M4 Fixed Resistor, Metal Glaze/thick Film, 2W, 12400000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV2WSFB-F12M4 vs HHV2WSFTG52-12M4
HHV2WSFB-52-12M4 Fixed Resistor, Metal Glaze/thick Film, 2W, 12400000ohm, 7000V, 1% +/-Tol, YAGEO Corporation HHV2WSFB-F12M4 vs HHV2WSFB-52-12M4
HHV2WSFRG52-12M4 Fixed Resistor, Metal Glaze/thick Film, 2W, 12400000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV2WSFB-F12M4 vs HHV2WSFRG52-12M4
HHV2WSFT-73-12M4 Fixed Resistor, Metal Glaze/thick Film, 2W, 12400000ohm, 7000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation HHV2WSFB-F12M4 vs HHV2WSFT-73-12M4
HHV2WSFT-52-12M4 Fixed Resistor, Metal Glaze/thick Film, 2W, 12400000ohm, 7000V, 1% +/-Tol, YAGEO Corporation HHV2WSFB-F12M4 vs HHV2WSFT-52-12M4
HHV2WSFBGM12M4 Fixed Resistor, Metal Glaze/thick Film, 2W, 12400000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV2WSFB-F12M4 vs HHV2WSFBGM12M4
HHV2WSFBGFFK12M4 Fixed Resistor, Metal Glaze/thick Film, 2W, 12400000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV2WSFB-F12M4 vs HHV2WSFBGFFK12M4
HHV2WSFB-73-12M4 Fixed Resistor, Metal Glaze/thick Film, 2W, 12400000ohm, 7000V, 1% +/-Tol, YAGEO Corporation HHV2WSFB-F12M4 vs HHV2WSFB-73-12M4
HHV2WSFB-FK12M4 Fixed Resistor, Metal Glaze/thick Film, 2W, 12400000ohm, 7000V, 1% +/-Tol, YAGEO Corporation HHV2WSFB-F12M4 vs HHV2WSFB-FK12M4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HHV2WSFB-F12M4 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HHV2WSFB-F12M4 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of HHV2WSFB-F12M4 would you like to use for your alert(s)?
  • Please alert me when HHV2WSFB-F12M4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HHV2WSFB-F12M4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HHV2WSFB-F12M4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HHV2WSFB-F12M4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HHV2WSFB-F12M4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HHV2WSFB-F12M4 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: