There are no models available for this part yet.
Overview of HHV2WSFB-73-137K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM137K/883 | Texas Instruments | Military Grade 1.5A Adjustable Output Linear Regulator / LDO 2-TO -55 to 125 | |
LM137KG-MW8 | Texas Instruments | Military Grade 1.5A Adjustable Output Linear Regulator / LDO 0-WAFERSALE -55 to 125 | |
LM137KG MD8 | Texas Instruments | Military Grade 1.5A Adjustable Output Linear Regulator / LDO 0-DIESALE -55 to 125 |
CAD Models for HHV2WSFB-73-137K by YAGEO Corporation
Part Data Attributes for HHV2WSFB-73-137K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
33 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
15.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
UL; VDE
|
Resistance
|
137000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
7000 V
|
Alternate Parts for HHV2WSFB-73-137K
This table gives cross-reference parts and alternative options found for HHV2WSFB-73-137K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV2WSFB-73-137K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV2WSFR-73-137K | Fixed Resistor, Metal Glaze/thick Film, 2W, 137000ohm, 7000V, 1% +/-Tol, | YAGEO Corporation | HHV2WSFB-73-137K vs HHV2WSFR-73-137K |
HHV2WSFBGF137K | Fixed Resistor, Metal Glaze/thick Film, 2W, 137000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2WSFB-73-137K vs HHV2WSFBGF137K |
HHV2WSFBGFK137K | Fixed Resistor, Metal Glaze/thick Film, 2W, 137000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2WSFB-73-137K vs HHV2WSFBGFK137K |
HHV2WSFR-52-137K | Fixed Resistor, Metal Glaze/thick Film, 2W, 137000ohm, 7000V, 1% +/-Tol, | YAGEO Corporation | HHV2WSFB-73-137K vs HHV2WSFR-52-137K |
HHV2WSFT-52-137K | Fixed Resistor, Metal Glaze/thick Film, 2W, 137000ohm, 7000V, 1% +/-Tol, | YAGEO Corporation | HHV2WSFB-73-137K vs HHV2WSFT-52-137K |
HHV2WSFRG52-137K | Fixed Resistor, Metal Glaze/thick Film, 2W, 137000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2WSFB-73-137K vs HHV2WSFRG52-137K |
HHV2WSFBGMB137K | Fixed Resistor, Metal Glaze/thick Film, 2W, 137000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2WSFB-73-137K vs HHV2WSFBGMB137K |