Part Details for HHV2WSFB-52-2M15 by YAGEO Corporation
Overview of HHV2WSFB-52-2M15 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for HHV2WSFB-52-2M15
HHV2WSFB-52-2M15 CAD Models
HHV2WSFB-52-2M15 Part Data Attributes
|
HHV2WSFB-52-2M15
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV2WSFB-52-2M15
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 2150000ohm, 7000V, 1% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 7000 V |
Alternate Parts for HHV2WSFB-52-2M15
This table gives cross-reference parts and alternative options found for HHV2WSFB-52-2M15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV2WSFB-52-2M15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV2WSFT-73-2M15 | Fixed Resistor, Metal Glaze/thick Film, 2W, 2150000ohm, 7000V, 1% +/-Tol, | YAGEO Corporation | HHV2WSFB-52-2M15 vs HHV2WSFT-73-2M15 |
HHV2WSFBGFFK2M15 | Fixed Resistor, Metal Glaze/thick Film, 2W, 2150000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2WSFB-52-2M15 vs HHV2WSFBGFFK2M15 |
HHV2WSFTG73-2M15 | Fixed Resistor, Metal Glaze/thick Film, 2W, 2150000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2WSFB-52-2M15 vs HHV2WSFTG73-2M15 |
HHV2WSFB-FK2M15 | Fixed Resistor, Metal Glaze/thick Film, 2W, 2150000ohm, 7000V, 1% +/-Tol, | YAGEO Corporation | HHV2WSFB-52-2M15 vs HHV2WSFB-FK2M15 |
HHV2WSFB-FFK2M15 | Fixed Resistor, Metal Glaze/thick Film, 2W, 2150000ohm, 7000V, 1% +/-Tol, | YAGEO Corporation | HHV2WSFB-52-2M15 vs HHV2WSFB-FFK2M15 |
HHV2WSFRG52-2M15 | Fixed Resistor, Metal Glaze/thick Film, 2W, 2150000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2WSFB-52-2M15 vs HHV2WSFRG52-2M15 |
HHV2WSFT-52-2M15 | Fixed Resistor, Metal Glaze/thick Film, 2W, 2150000ohm, 7000V, 1% +/-Tol, | YAGEO Corporation | HHV2WSFB-52-2M15 vs HHV2WSFT-52-2M15 |
HHV2WSFR-73-2M15 | Fixed Resistor, Metal Glaze/thick Film, 2W, 2150000ohm, 7000V, 1% +/-Tol, | YAGEO Corporation | HHV2WSFB-52-2M15 vs HHV2WSFR-73-2M15 |
HHV2WSFR-52-2M15 | Fixed Resistor, Metal Glaze/thick Film, 2W, 2150000ohm, 7000V, 1% +/-Tol, | YAGEO Corporation | HHV2WSFB-52-2M15 vs HHV2WSFR-52-2M15 |
HHV2WSFBGMR2M15 | Fixed Resistor, Metal Glaze/thick Film, 2W, 2150000ohm, 7000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2WSFB-52-2M15 vs HHV2WSFBGMR2M15 |