Part Details for HHV2SSJT-AV2M1 by YAGEO Corporation
Overview of HHV2SSJT-AV2M1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HHV2SSJT-AV2M1
HHV2SSJT-AV2M1 CAD Models
HHV2SSJT-AV2M1 Part Data Attributes
|
HHV2SSJT-AV2M1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV2SSJT-AV2M1
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 2100000ohm, 5000V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5000 V |
Alternate Parts for HHV2SSJT-AV2M1
This table gives cross-reference parts and alternative options found for HHV2SSJT-AV2M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV2SSJT-AV2M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HHV2SSJB-73-2M1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 2100000ohm, 5000V, 5% +/-Tol, | HHV2SSJT-AV2M1 vs HHV2SSJB-73-2M1 |
HHV2SSJB-52-2M1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 2100000ohm, 5000V, 5% +/-Tol, | HHV2SSJT-AV2M1 vs HHV2SSJB-52-2M1 |
HHV2SSJTGAV2M1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 2100000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | HHV2SSJT-AV2M1 vs HHV2SSJTGAV2M1 |
HHV2SSJRG52-2M1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 2100000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | HHV2SSJT-AV2M1 vs HHV2SSJRG52-2M1 |
HHV2SSJBGMR2M1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 2100000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | HHV2SSJT-AV2M1 vs HHV2SSJBGMR2M1 |
HHV2SSJRGAV2M1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 2100000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | HHV2SSJT-AV2M1 vs HHV2SSJRGAV2M1 |
HHV2SSJT-52-2M1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 2100000ohm, 5000V, 5% +/-Tol, | HHV2SSJT-AV2M1 vs HHV2SSJT-52-2M1 |
HHV2SSJB-FK2M1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 2100000ohm, 5000V, 5% +/-Tol, | HHV2SSJT-AV2M1 vs HHV2SSJB-FK2M1 |
HHV2SSJRG73-2M1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 2100000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | HHV2SSJT-AV2M1 vs HHV2SSJRG73-2M1 |
HHV2SSJBGMB2M1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 2100000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | HHV2SSJT-AV2M1 vs HHV2SSJBGMB2M1 |