Part Details for HHV2SSFTG52-113K by YAGEO Corporation
Overview of HHV2SSFTG52-113K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144539-113KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 13 Position,side to side,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143535-113KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 13 Position,staggered, Top Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10155550-B113KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 13 position, Tin (Preplated) |
Part Details for HHV2SSFTG52-113K
HHV2SSFTG52-113K CAD Models
HHV2SSFTG52-113K Part Data Attributes
|
HHV2SSFTG52-113K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV2SSFTG52-113K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 113000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 5000 V |
Alternate Parts for HHV2SSFTG52-113K
This table gives cross-reference parts and alternative options found for HHV2SSFTG52-113K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV2SSFTG52-113K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV2SSFB-73-113K | Fixed Resistor, Metal Glaze/thick Film, 2W, 113000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV2SSFTG52-113K vs HHV2SSFB-73-113K |
HHV2SSFT-PN113K | Fixed Resistor, Metal Glaze/thick Film, 2W, 113000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV2SSFTG52-113K vs HHV2SSFT-PN113K |
HHV2SSFRGPN113K | Fixed Resistor, Metal Glaze/thick Film, 2W, 113000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2SSFTG52-113K vs HHV2SSFRGPN113K |
HHV2SSFT-AV113K | Fixed Resistor, Metal Glaze/thick Film, 2W, 113000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV2SSFTG52-113K vs HHV2SSFT-AV113K |
HHV2SSFB-FFK113K | Fixed Resistor, Metal Glaze/thick Film, 2W, 113000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV2SSFTG52-113K vs HHV2SSFB-FFK113K |
HHV2SSFR-73-113K | Fixed Resistor, Metal Glaze/thick Film, 2W, 113000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV2SSFTG52-113K vs HHV2SSFR-73-113K |
HHV2SSFRGFT113K | Fixed Resistor, Metal Glaze/thick Film, 2W, 113000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2SSFTG52-113K vs HHV2SSFRGFT113K |
HHV2SSFBGFFK113K | Fixed Resistor, Metal Glaze/thick Film, 2W, 113000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2SSFTG52-113K vs HHV2SSFBGFFK113K |
HHV2SSFTGFT113K | Fixed Resistor, Metal Glaze/thick Film, 2W, 113000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2SSFTG52-113K vs HHV2SSFTGFT113K |
HHV2SSFTGPN113K | Fixed Resistor, Metal Glaze/thick Film, 2W, 113000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2SSFTG52-113K vs HHV2SSFTGPN113K |