Part Details for HHV2SSFBG73-422K by YAGEO Corporation
Overview of HHV2SSFBG73-422K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-422KR06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions | |
77311-422KC03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, C0 Positions, 2.54 mm Pitch. | |
RJMG422K300T0ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x2 2.5G |
Part Details for HHV2SSFBG73-422K
HHV2SSFBG73-422K CAD Models
HHV2SSFBG73-422K Part Data Attributes
|
HHV2SSFBG73-422K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV2SSFBG73-422K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 422000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 5000 V |
Alternate Parts for HHV2SSFBG73-422K
This table gives cross-reference parts and alternative options found for HHV2SSFBG73-422K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV2SSFBG73-422K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV2SSFBGMB422K | Fixed Resistor, Metal Glaze/thick Film, 2W, 422000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2SSFBG73-422K vs HHV2SSFBGMB422K |
HHV2SSFB-M422K | Fixed Resistor, Metal Glaze/thick Film, 2W, 422000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV2SSFBG73-422K vs HHV2SSFB-M422K |
HHV2SSFR-52-422K | Fixed Resistor, Metal Glaze/thick Film, 2W, 422000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV2SSFBG73-422K vs HHV2SSFR-52-422K |
HHV2SSFBGF422K | Fixed Resistor, Metal Glaze/thick Film, 2W, 422000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2SSFBG73-422K vs HHV2SSFBGF422K |
HHV2SSFR-PN422K | Fixed Resistor, Metal Glaze/thick Film, 2W, 422000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV2SSFBG73-422K vs HHV2SSFR-PN422K |
HHV2SSFRG73-422K | Fixed Resistor, Metal Glaze/thick Film, 2W, 422000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2SSFBG73-422K vs HHV2SSFRG73-422K |
HHV2SSFT-52-422K | Fixed Resistor, Metal Glaze/thick Film, 2W, 422000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV2SSFBG73-422K vs HHV2SSFT-52-422K |
HHV2SSFBGM422K | Fixed Resistor, Metal Glaze/thick Film, 2W, 422000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2SSFBG73-422K vs HHV2SSFBGM422K |
HHV2SSFR-73-422K | Fixed Resistor, Metal Glaze/thick Film, 2W, 422000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV2SSFBG73-422K vs HHV2SSFR-73-422K |
HHV2SSFRGPN422K | Fixed Resistor, Metal Glaze/thick Film, 2W, 422000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2SSFBG73-422K vs HHV2SSFRGPN422K |