Part Details for HHV1WSJRGFT681K by YAGEO Corporation
Overview of HHV1WSJRGFT681K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HHV1WSJRGFT681K
HHV1WSJRGFT681K CAD Models
HHV1WSJRGFT681K Part Data Attributes
|
HHV1WSJRGFT681K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV1WSJRGFT681K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 681000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5000 V |
Alternate Parts for HHV1WSJRGFT681K
This table gives cross-reference parts and alternative options found for HHV1WSJRGFT681K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV1WSJRGFT681K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV1WSJB-FKK681K | Fixed Resistor, Metal Glaze/thick Film, 1W, 681000ohm, 5000V, 5% +/-Tol, | YAGEO Corporation | HHV1WSJRGFT681K vs HHV1WSJB-FKK681K |
HHV1WSJR-AV681K | Fixed Resistor, Metal Glaze/thick Film, 1W, 681000ohm, 5000V, 5% +/-Tol, | YAGEO Corporation | HHV1WSJRGFT681K vs HHV1WSJR-AV681K |
HHV1WSJT-52-681K | Fixed Resistor, Metal Glaze/thick Film, 1W, 681000ohm, 5000V, 5% +/-Tol, | YAGEO Corporation | HHV1WSJRGFT681K vs HHV1WSJT-52-681K |
HHV1WSJRG52-681K | Fixed Resistor, Metal Glaze/thick Film, 1W, 681000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJRGFT681K vs HHV1WSJRG52-681K |
HHV1WSJTGPN681K | Fixed Resistor, Metal Glaze/thick Film, 1W, 681000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJRGFT681K vs HHV1WSJTGPN681K |
HHV1WSJTGFT681K | Fixed Resistor, Metal Glaze/thick Film, 1W, 681000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJRGFT681K vs HHV1WSJTGFT681K |
HHV1WSJBG73-681K | Fixed Resistor, Metal Glaze/thick Film, 1W, 681000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJRGFT681K vs HHV1WSJBG73-681K |
HHV1WSJRGAV681K | Fixed Resistor, Metal Glaze/thick Film, 1W, 681000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJRGFT681K vs HHV1WSJRGAV681K |
HHV1WSJB-FFK681K | Fixed Resistor, Metal Glaze/thick Film, 1W, 681000ohm, 5000V, 5% +/-Tol, | YAGEO Corporation | HHV1WSJRGFT681K vs HHV1WSJB-FFK681K |
HHV1WSJTG52-681K | Fixed Resistor, Metal Glaze/thick Film, 1W, 681000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJRGFT681K vs HHV1WSJTG52-681K |