Part Details for HHV1WSJR-52-680K by YAGEO Corporation
Overview of HHV1WSJR-52-680K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HHV1WSJR-52-680K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.GLAZED 1W-S 680K Ohms ±5% THT | 0 |
|
$0.1226 / $0.1410 | RFQ |
Part Details for HHV1WSJR-52-680K
HHV1WSJR-52-680K CAD Models
HHV1WSJR-52-680K Part Data Attributes
|
HHV1WSJR-52-680K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV1WSJR-52-680K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 5000V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL; VDE | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5000 V |
Alternate Parts for HHV1WSJR-52-680K
This table gives cross-reference parts and alternative options found for HHV1WSJR-52-680K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV1WSJR-52-680K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV1WSJBGM680K | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJR-52-680K vs HHV1WSJBGM680K |
HHV1WSJR-PN680K | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 5000V, 5% +/-Tol, | YAGEO Corporation | HHV1WSJR-52-680K vs HHV1WSJR-PN680K |
HHV1WSJBGFFK680K | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJR-52-680K vs HHV1WSJBGFFK680K |
HHV1WSJT-73-680KY | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 5000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | HHV1WSJR-52-680K vs HHV1WSJT-73-680KY |
HHV1WSJRG52-680K | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJR-52-680K vs HHV1WSJRG52-680K |
HHV1WSJRG73-680K | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJR-52-680K vs HHV1WSJRG73-680K |
HHV1WSJB-FK680K | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 5000V, 5% +/-Tol, | YAGEO Corporation | HHV1WSJR-52-680K vs HHV1WSJB-FK680K |
HHV1WSJT-73-680K | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 5000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | HHV1WSJR-52-680K vs HHV1WSJT-73-680K |
HHV1WSJRGAV680K | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJR-52-680K vs HHV1WSJRGAV680K |
HHV1WSJTGAV680K | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJR-52-680K vs HHV1WSJTGAV680K |