Part Details for HHV1WSJBG52-14M7 by YAGEO Corporation
Overview of HHV1WSJBG52-14M7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HHV1WSJBG52-14M7
HHV1WSJBG52-14M7 CAD Models
HHV1WSJBG52-14M7 Part Data Attributes
|
HHV1WSJBG52-14M7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV1WSJBG52-14M7
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 14700000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 14700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5000 V |
Alternate Parts for HHV1WSJBG52-14M7
This table gives cross-reference parts and alternative options found for HHV1WSJBG52-14M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV1WSJBG52-14M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV1WSJBGFKK14M7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJBG52-14M7 vs HHV1WSJBGFKK14M7 |
HHV1WSJR-52-14M7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700000ohm, 5000V, 5% +/-Tol, | YAGEO Corporation | HHV1WSJBG52-14M7 vs HHV1WSJR-52-14M7 |
HHV1WSJT-73-14M7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700000ohm, 5000V, 5% +/-Tol, | YAGEO Corporation | HHV1WSJBG52-14M7 vs HHV1WSJT-73-14M7 |
HHV1WSJT-AV14M7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700000ohm, 5000V, 5% +/-Tol, | YAGEO Corporation | HHV1WSJBG52-14M7 vs HHV1WSJT-AV14M7 |
HHV1WSJBGFK14M7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJBG52-14M7 vs HHV1WSJBGFK14M7 |
HHV1WSJRGAV14M7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJBG52-14M7 vs HHV1WSJRGAV14M7 |
HHV1WSJRG73-14M7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJBG52-14M7 vs HHV1WSJRG73-14M7 |
HHV1WSJB-MB14M7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700000ohm, 5000V, 5% +/-Tol, | YAGEO Corporation | HHV1WSJBG52-14M7 vs HHV1WSJB-MB14M7 |
HHV1WSJBGM14M7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJBG52-14M7 vs HHV1WSJBGM14M7 |
HHV1WSJR-73-14M7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700000ohm, 5000V, 5% +/-Tol, | YAGEO Corporation | HHV1WSJBG52-14M7 vs HHV1WSJR-73-14M7 |