HHV1WSFT-AV1M18
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 1180000ohm, 5000V, 1% +/-Tol,

Overview of HHV1WSFT-AV1M18 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for HHV1WSFT-AV1M18 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HHV1WSFT-AV1M18 by YAGEO Corporation

HHV1WSFT-AV1M18
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
1180000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
5000 V
Want to compare parts?
  1. HHV1WSFT-AV1M18
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 1W, 1180000ohm, 5000V, 1% +/-Tol,
    VS

Alternate Parts for HHV1WSFT-AV1M18

This table gives cross-reference parts and alternative options found for HHV1WSFT-AV1M18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV1WSFT-AV1M18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HHV1WSFB-F1M18 Fixed Resistor, Metal Glaze/thick Film, 1W, 1180000ohm, 5000V, 1% +/-Tol, YAGEO Corporation HHV1WSFT-AV1M18 vs HHV1WSFB-F1M18
HHV1WSFRG73-1M18 Fixed Resistor, Metal Glaze/thick Film, 1W, 1180000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV1WSFT-AV1M18 vs HHV1WSFRG73-1M18
HHV1WSFR-AV1M18 Fixed Resistor, Metal Glaze/thick Film, 1W, 1180000ohm, 5000V, 1% +/-Tol, YAGEO Corporation HHV1WSFT-AV1M18 vs HHV1WSFR-AV1M18
HHV1WSFBG73-1M18 Fixed Resistor, Metal Glaze/thick Film, 1W, 1180000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV1WSFT-AV1M18 vs HHV1WSFBG73-1M18
HHV1WSFT-73-1M18 Fixed Resistor, Metal Glaze/thick Film, 1W, 1180000ohm, 5000V, 1% +/-Tol, YAGEO Corporation HHV1WSFT-AV1M18 vs HHV1WSFT-73-1M18
HHV1WSFB-52-1M18 Fixed Resistor, Metal Glaze/thick Film, 1W, 1180000ohm, 5000V, 1% +/-Tol, YAGEO Corporation HHV1WSFT-AV1M18 vs HHV1WSFB-52-1M18
HHV1WSFTG73-1M18 Fixed Resistor, Metal Glaze/thick Film, 1W, 1180000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV1WSFT-AV1M18 vs HHV1WSFTG73-1M18
HHV1WSFBGMB1M18 Fixed Resistor, Metal Glaze/thick Film, 1W, 1180000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV1WSFT-AV1M18 vs HHV1WSFBGMB1M18
HHV1WSFT-52-1M18 Fixed Resistor, Metal Glaze/thick Film, 1W, 1180000ohm, 5000V, 1% +/-Tol, YAGEO Corporation HHV1WSFT-AV1M18 vs HHV1WSFT-52-1M18
HHV1WSFT-PN1M18 Fixed Resistor, Metal Glaze/thick Film, 1W, 1180000ohm, 5000V, 1% +/-Tol, YAGEO Corporation HHV1WSFT-AV1M18 vs HHV1WSFT-PN1M18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HHV1WSFT-AV1M18 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HHV1WSFT-AV1M18 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of HHV1WSFT-AV1M18 would you like to use for your alert(s)?
  • Please alert me when HHV1WSFT-AV1M18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HHV1WSFT-AV1M18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HHV1WSFT-AV1M18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HHV1WSFT-AV1M18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HHV1WSFT-AV1M18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HHV1WSFT-AV1M18 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: