There are no models available for this part yet.
Overview of HHV1WSFT-73-2M7 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for HHV1WSFT-73-2M7 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HHV1WSFT-73-2M7-ND
|
DigiKey | RES 2.7M OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1461 | Buy Now |
CAD Models for HHV1WSFT-73-2M7 by YAGEO Corporation
Part Data Attributes for HHV1WSFT-73-2M7 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2700000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
5000 V
|
Alternate Parts for HHV1WSFT-73-2M7
This table gives cross-reference parts and alternative options found for HHV1WSFT-73-2M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV1WSFT-73-2M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV1WSFB-52-2M7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV1WSFT-73-2M7 vs HHV1WSFB-52-2M7 |
HHV1WSFR-AV2M7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV1WSFT-73-2M7 vs HHV1WSFR-AV2M7 |
HHV1WSFBGF2M7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSFT-73-2M7 vs HHV1WSFBGF2M7 |
HHV1WSFR-PN2M7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV1WSFT-73-2M7 vs HHV1WSFR-PN2M7 |
HHV1WSFBG73-2M7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSFT-73-2M7 vs HHV1WSFBG73-2M7 |
HHV1WSFBG52-2M7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSFT-73-2M7 vs HHV1WSFBG52-2M7 |
HHV1WSFRGAV2M7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSFT-73-2M7 vs HHV1WSFRGAV2M7 |
HHV1WSFB-F2M7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV1WSFT-73-2M7 vs HHV1WSFB-F2M7 |
HHV1WSFB-MB2M7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV1WSFT-73-2M7 vs HHV1WSFB-MB2M7 |
HHV1WSFBGFK2M7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSFT-73-2M7 vs HHV1WSFBGFK2M7 |