HHV1SSFT-52-10M
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 3500V, 1% +/-Tol,

Overview of HHV1SSFT-52-10M by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
SF-FOHHB23PAO-010M Amphenol Cables on Demand Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8')
FO-MPO2MPO12C-10M Amphenol Cables on Demand Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33')
FO-10GGBLCX20-010 Amphenol Cables on Demand Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m

CAD Models for HHV1SSFT-52-10M by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HHV1SSFT-52-10M by YAGEO Corporation

HHV1SSFT-52-10M
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.3 mm
Package Length
9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
UL; VDE
Resistance
10000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
3500 V
Want to compare parts?
  1. HHV1SSFT-52-10M
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 3500V, 1% +/-Tol,
    VS

Alternate Parts for HHV1SSFT-52-10M

This table gives cross-reference parts and alternative options found for HHV1SSFT-52-10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV1SSFT-52-10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HHV1SSFTGAV10M Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV1SSFT-52-10M vs HHV1SSFTGAV10M
HHV1SSFBG52-10M Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV1SSFT-52-10M vs HHV1SSFBG52-10M
HHV1SSFT-AV10M Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 3500V, 1% +/-Tol, YAGEO Corporation HHV1SSFT-52-10M vs HHV1SSFT-AV10M
HHV1SSFTGFT10M Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV1SSFT-52-10M vs HHV1SSFTGFT10M
HHV1SSFR-AV10M Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 3500V, 1% +/-Tol, YAGEO Corporation HHV1SSFT-52-10M vs HHV1SSFR-AV10M
HHV1SSFB-52-10M Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 3500V, 1% +/-Tol, YAGEO Corporation HHV1SSFT-52-10M vs HHV1SSFB-52-10M
HHV1SSFTG52-10M Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV1SSFT-52-10M vs HHV1SSFTG52-10M
HHV1SSFRG52-10M Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV1SSFT-52-10M vs HHV1SSFRG52-10M
HHV1SSFRGPN10M Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV1SSFT-52-10M vs HHV1SSFRGPN10M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HHV1SSFT-52-10M by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HHV1SSFT-52-10M by YAGEO Corporation

Select Manufacturer
Which Manufacturer of HHV1SSFT-52-10M would you like to use for your alert(s)?
  • Please alert me when HHV1SSFT-52-10M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HHV1SSFT-52-10M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HHV1SSFT-52-10M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HHV1SSFT-52-10M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HHV1SSFT-52-10M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HHV1SSFT-52-10M by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: