Part Details for HHV-50JR-52-4M22 by YAGEO Corporation
Overview of HHV-50JR-52-4M22 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3650JRZ-RL | Analog Devices | Dual 12V Mosfet Driver w/outpu | |
ADP3650JRZ | Analog Devices | Dual 12V Mosfet Driver w/outpu |
Part Details for HHV-50JR-52-4M22
HHV-50JR-52-4M22 CAD Models
HHV-50JR-52-4M22 Part Data Attributes
|
HHV-50JR-52-4M22
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV-50JR-52-4M22
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4220000ohm, 3500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |
Alternate Parts for HHV-50JR-52-4M22
This table gives cross-reference parts and alternative options found for HHV-50JR-52-4M22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV-50JR-52-4M22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV-50JT-52-4M22 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4220000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV-50JR-52-4M22 vs HHV-50JT-52-4M22 |
HHV-50JBGMB4M22 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4220000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JR-52-4M22 vs HHV-50JBGMB4M22 |
HHV-50JBGM4M22 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4220000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JR-52-4M22 vs HHV-50JBGM4M22 |
HHV-50JTGFT4M22 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4220000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JR-52-4M22 vs HHV-50JTGFT4M22 |
HHV-50JRG52-4M22 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4220000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JR-52-4M22 vs HHV-50JRG52-4M22 |
HHV-50JB-MB4M22 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4220000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV-50JR-52-4M22 vs HHV-50JB-MB4M22 |
HHV-50JRGFT4M22 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4220000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JR-52-4M22 vs HHV-50JRGFT4M22 |
HHV-50JB-52-4M22 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4220000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV-50JR-52-4M22 vs HHV-50JB-52-4M22 |
HHV-50JBGMR4M22 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4220000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50JR-52-4M22 vs HHV-50JBGMR4M22 |
HHV-50JR-PN4M22 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4220000ohm, 3500V, 5% +/-Tol, | YAGEO Corporation | HHV-50JR-52-4M22 vs HHV-50JR-PN4M22 |