Part Details for HHV-50FT-52-324K by YAGEO Corporation
Overview of HHV-50FT-52-324K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSDMDB25MF-50 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MF-50 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Female 50ft | |
CS-DSSMDB25MF-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB25MF-050 25-Pin (DB25) Standard Shielded D-Sub Cable - Male / Female 50ft |
Price & Stock for HHV-50FT-52-324K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HHV-50FT-52-324K-ND
|
DigiKey | RES 324K OHM 1% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0765 | Buy Now |
DISTI #
HHV-50FT-52-324K
|
Avnet Americas | Metal Glazed Film Resistor 324kOhm 1/2W 1% Axial Ammo Pack - Tape and Reel (Alt: HHV-50FT-52-324K) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-HHV-50FT-52-324K
|
Mouser Electronics | Metal Film Resistors - Through Hole 324 kOhms 1/2 W 1 % Axial RoHS: Compliant | 0 |
|
$0.0580 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0454 | Buy Now |
|
Ozdisan Elektronik | RES.M.GLAZED 1/2W 324K Ohms ±1% THT | 0 |
|
$0.2176 / $0.2502 | RFQ |
Part Details for HHV-50FT-52-324K
HHV-50FT-52-324K CAD Models
HHV-50FT-52-324K Part Data Attributes
|
HHV-50FT-52-324K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV-50FT-52-324K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324000ohm, 3500V, 1% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL; VDE | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3500 V |
Alternate Parts for HHV-50FT-52-324K
This table gives cross-reference parts and alternative options found for HHV-50FT-52-324K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV-50FT-52-324K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV-50FBGMR324K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50FT-52-324K vs HHV-50FBGMR324K |
HHV-50FTGFT324K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50FT-52-324K vs HHV-50FTGFT324K |
HHV-50FB-M324K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324000ohm, 3500V, 1% +/-Tol, | YAGEO Corporation | HHV-50FT-52-324K vs HHV-50FB-M324K |
HHV-50FRGAV324K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50FT-52-324K vs HHV-50FRGAV324K |
HHV-50FBG52-324K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50FT-52-324K vs HHV-50FBG52-324K |
HHV-50FTG52-324K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50FT-52-324K vs HHV-50FTG52-324K |
HHV-50FRGFT324K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50FT-52-324K vs HHV-50FRGFT324K |
HHV-50FB-MB324K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324000ohm, 3500V, 1% +/-Tol, | YAGEO Corporation | HHV-50FT-52-324K vs HHV-50FB-MB324K |
MFH50F3243/3.5KVT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | Synton-Tech Corp | HHV-50FT-52-324K vs MFH50F3243/3.5KVT |
HHV-50FBGMB324K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50FT-52-324K vs HHV-50FBGMB324K |