HHV-50FRGPN787K
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel,

Overview of HHV-50FRGPN787K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for HHV-50FRGPN787K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HHV-50FRGPN787K by YAGEO Corporation

HHV-50FRGPN787K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.3 mm
Package Length
9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
787000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
3500 V
Want to compare parts?
  1. HHV-50FRGPN787K
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel,
    VS

Alternate Parts for HHV-50FRGPN787K

This table gives cross-reference parts and alternative options found for HHV-50FRGPN787K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV-50FRGPN787K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HHV-50FT-52-787K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 3500V, 1% +/-Tol, YAGEO Corporation HHV-50FRGPN787K vs HHV-50FT-52-787K
HHV-50FTGFT787K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV-50FRGPN787K vs HHV-50FTGFT787K
HHV-50FBGMB787K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV-50FRGPN787K vs HHV-50FBGMB787K
HHV-50FB-52-787K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 3500V, 1% +/-Tol, YAGEO Corporation HHV-50FRGPN787K vs HHV-50FB-52-787K
HHV-50FBG52-787K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV-50FRGPN787K vs HHV-50FBG52-787K
HHV-50FBGMR787K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV-50FRGPN787K vs HHV-50FBGMR787K
HHV-50FRGAV787K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV-50FRGPN787K vs HHV-50FRGAV787K
HHV-50FTGPN787K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV-50FRGPN787K vs HHV-50FTGPN787K
HHV-50FB-MB787K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 3500V, 1% +/-Tol, YAGEO Corporation HHV-50FRGPN787K vs HHV-50FB-MB787K
HHV-50FR-PN787K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 3500V, 1% +/-Tol, YAGEO Corporation HHV-50FRGPN787K vs HHV-50FR-PN787K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HHV-50FRGPN787K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HHV-50FRGPN787K by YAGEO Corporation

  • Please alert me when HHV-50FRGPN787K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HHV-50FRGPN787K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HHV-50FRGPN787K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HHV-50FRGPN787K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HHV-50FRGPN787K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HHV-50FRGPN787K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: