Part Details for HHV-50FB-52-549K by YAGEO Corporation
Overview of HHV-50FB-52-549K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7549KPZ | Analog Devices | CONVERTER IC | |
AD7549KNZ | Analog Devices | CONVERTER IC |
Price & Stock for HHV-50FB-52-549K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HHV-50FB-52-549K-ND
|
DigiKey | RES 549K OHM 1% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0616 | Buy Now |
Part Details for HHV-50FB-52-549K
HHV-50FB-52-549K CAD Models
HHV-50FB-52-549K Part Data Attributes
|
HHV-50FB-52-549K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV-50FB-52-549K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL; VDE | |
Resistance | 549000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3500 V |
Alternate Parts for HHV-50FB-52-549K
This table gives cross-reference parts and alternative options found for HHV-50FB-52-549K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV-50FB-52-549K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV-50FBGMR549K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50FB-52-549K vs HHV-50FBGMR549K |
HHV-50FB-MB549K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 3500V, 1% +/-Tol, | YAGEO Corporation | HHV-50FB-52-549K vs HHV-50FB-MB549K |
HHV-50FB-M549K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 3500V, 1% +/-Tol, | YAGEO Corporation | HHV-50FB-52-549K vs HHV-50FB-M549K |
HHV-50FBG52-549K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50FB-52-549K vs HHV-50FBG52-549K |
HHV-50FR-PN549K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 3500V, 1% +/-Tol, | YAGEO Corporation | HHV-50FB-52-549K vs HHV-50FR-PN549K |
HHV-50FR-52-549K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 3500V, 1% +/-Tol, | YAGEO Corporation | HHV-50FB-52-549K vs HHV-50FR-52-549K |
HHV-50FTGFT549K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50FB-52-549K vs HHV-50FTGFT549K |
HHV-50FT-52-549K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 3500V, 1% +/-Tol, | YAGEO Corporation | HHV-50FB-52-549K vs HHV-50FT-52-549K |
MFH50F5493/3.5KVT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | Synton-Tech Corp | HHV-50FB-52-549K vs MFH50F5493/3.5KVT |
HHV-50FT-AV549K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 3500V, 1% +/-Tol, | YAGEO Corporation | HHV-50FB-52-549K vs HHV-50FT-AV549K |