Datasheets
HHV-25JR-AV562K by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562000ohm, 1600V, 5% +/-Tol,

Part Details for HHV-25JR-AV562K by YAGEO Corporation

Overview of HHV-25JR-AV562K by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5356AC-FNF25JR-10.000000 SiTime 1 to 60 MHz, Stratum 3 Super-TCXO
SiT5356AC-FNG25JR-10.000000 SiTime 1 to 60 MHz, Stratum 3 Super-TCXO

Part Details for HHV-25JR-AV562K

HHV-25JR-AV562K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HHV-25JR-AV562K Part Data Attributes

HHV-25JR-AV562K YAGEO Corporation
Buy Now Datasheet
Compare Parts:
HHV-25JR-AV562K YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562000ohm, 1600V, 5% +/-Tol,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.55 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.4 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR, 12 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 562000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 1600 V

Alternate Parts for HHV-25JR-AV562K

This table gives cross-reference parts and alternative options found for HHV-25JR-AV562K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV-25JR-AV562K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HHV-25JB-MB562K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562000ohm, 1600V, 5% +/-Tol, YAGEO Corporation HHV-25JR-AV562K vs HHV-25JB-MB562K
HHV-25JRGPN562K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562000ohm, 1600V, 5% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV-25JR-AV562K vs HHV-25JRGPN562K
HHV-25JTG26-562K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562000ohm, 1600V, 5% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV-25JR-AV562K vs HHV-25JTG26-562K
HHV-25JT-52-562K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562000ohm, 1600V, 5% +/-Tol, YAGEO Corporation HHV-25JR-AV562K vs HHV-25JT-52-562K
HHV-25JRG26-562K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562000ohm, 1600V, 5% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV-25JR-AV562K vs HHV-25JRG26-562K
HHV-25JR-PN562K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562000ohm, 1600V, 5% +/-Tol, YAGEO Corporation HHV-25JR-AV562K vs HHV-25JR-PN562K
HHV-25JB-52-562K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562000ohm, 1600V, 5% +/-Tol, YAGEO Corporation HHV-25JR-AV562K vs HHV-25JB-52-562K
HHV-25JRG52-562K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562000ohm, 1600V, 5% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV-25JR-AV562K vs HHV-25JRG52-562K
HHV-25JBG52-562K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562000ohm, 1600V, 5% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV-25JR-AV562K vs HHV-25JBG52-562K
HHV-25JBGFK562K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562000ohm, 1600V, 5% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV-25JR-AV562K vs HHV-25JBGFK562K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HHV-25JR-AV562K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HHV-25JR-AV562K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of HHV-25JR-AV562K would you like to use for your alert(s)?
  • Please alert me when HHV-25JR-AV562K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HHV-25JR-AV562K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HHV-25JR-AV562K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HHV-25JR-AV562K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HHV-25JR-AV562K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HHV-25JR-AV562K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: