Part Details for HHV-25FT-52-10M by YAGEO Corporation
Overview of HHV-25FT-52-10M by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HHV-25FT-52-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HHV-25FT-52-10M-ND
|
DigiKey | RES 10M OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0570 | Buy Now |
DISTI #
HHV-25FT-52-10M
|
Avnet Americas | Resistor, 10 MOhm, ± 1%, 250 mW, Axial Leaded, Metal Glaze, High Power - Tape and Reel (Alt: HHV-25FT-52-10M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | 10 MOhms 1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0420 | Buy Now |
|
Ozdisan Elektronik | RES.M.GLAZED 1/4W 10M Ohms ±1% THT | 0 |
|
$0.1519 / $0.1747 | RFQ |
Part Details for HHV-25FT-52-10M
HHV-25FT-52-10M CAD Models
HHV-25FT-52-10M Part Data Attributes
|
HHV-25FT-52-10M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV-25FT-52-10M
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 1600V, 1% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL; VDE | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1600 V |
Alternate Parts for HHV-25FT-52-10M
This table gives cross-reference parts and alternative options found for HHV-25FT-52-10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV-25FT-52-10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV-25FB-M10M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 1600V, 1% +/-Tol, | YAGEO Corporation | HHV-25FT-52-10M vs HHV-25FB-M10M |
HHV-25FBG26-10M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-25FT-52-10M vs HHV-25FBG26-10M |
HHV-25FBGM10M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-25FT-52-10M vs HHV-25FBGM10M |
HHV-25FT-52-10MY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | HHV-25FT-52-10M vs HHV-25FT-52-10MY |
HHV-25FR-PN10M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 1600V, 1% +/-Tol, | YAGEO Corporation | HHV-25FT-52-10M vs HHV-25FR-PN10M |
HHV-25FBGF10M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-25FT-52-10M vs HHV-25FBGF10M |
HHV-25FB-52-10M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 1600V, 1% +/-Tol, | YAGEO Corporation | HHV-25FT-52-10M vs HHV-25FB-52-10M |
HHV-25FTGAV10M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-25FT-52-10M vs HHV-25FTGAV10M |
HHV-25FTG52-10M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-25FT-52-10M vs HHV-25FTG52-10M |
HHV-25FR-AV10M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 1600V, 1% +/-Tol, | YAGEO Corporation | HHV-25FT-52-10M vs HHV-25FR-AV10M |