Part Details for HHV-25FBGFK6M2 by YAGEO Corporation
Overview of HHV-25FBGFK6M2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HHV-25FBGFK6M2
HHV-25FBGFK6M2 CAD Models
HHV-25FBGFK6M2 Part Data Attributes
|
HHV-25FBGFK6M2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV-25FBGFK6M2
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 6200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1600 V |
Alternate Parts for HHV-25FBGFK6M2
This table gives cross-reference parts and alternative options found for HHV-25FBGFK6M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV-25FBGFK6M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV-25FR-26-6M2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 1600V, 1% +/-Tol, | YAGEO Corporation | HHV-25FBGFK6M2 vs HHV-25FR-26-6M2 |
HHV-25FT-26-6M2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 1600V, 1% +/-Tol, | YAGEO Corporation | HHV-25FBGFK6M2 vs HHV-25FT-26-6M2 |
HHV-25FRGPN6M2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-25FBGFK6M2 vs HHV-25FRGPN6M2 |
HHV-25FT-52-6M2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | HHV-25FBGFK6M2 vs HHV-25FT-52-6M2 |
HHV-25FBGMB6M2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-25FBGFK6M2 vs HHV-25FBGMB6M2 |
HHV-25FB-M6M2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 1600V, 1% +/-Tol, | YAGEO Corporation | HHV-25FBGFK6M2 vs HHV-25FB-M6M2 |
HHV-25FR-52-6M2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | HHV-25FBGFK6M2 vs HHV-25FR-52-6M2 |
HHV-25FBG26-6M2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-25FBGFK6M2 vs HHV-25FBG26-6M2 |
HHV-25FTGAV6M2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-25FBGFK6M2 vs HHV-25FTGAV6M2 |
HHV-25FBGFFK6M2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-25FBGFK6M2 vs HHV-25FBGFFK6M2 |