Datasheets
HHV-25FBGFK620K by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel,

Part Details for HHV-25FBGFK620K by YAGEO Corporation

Overview of HHV-25FBGFK620K by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Part Details for HHV-25FBGFK620K

HHV-25FBGFK620K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HHV-25FBGFK620K Part Data Attributes

HHV-25FBGFK620K YAGEO Corporation
Buy Now Datasheet
Compare Parts:
HHV-25FBGFK620K YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.55 mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.4 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.25 W
Resistance 620000 Ω
Resistor Type FIXED RESISTOR
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin (Sn)
Tolerance 1%
Working Voltage 1600 V

Alternate Parts for HHV-25FBGFK620K

This table gives cross-reference parts and alternative options found for HHV-25FBGFK620K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV-25FBGFK620K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HHV-25FBG26-620K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV-25FBGFK620K vs HHV-25FBG26-620K
HHV-25FB-52-620K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 1600V, 1% +/-Tol, YAGEO Corporation HHV-25FBGFK620K vs HHV-25FB-52-620K
HHV-25FR-52-620KY Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation HHV-25FBGFK620K vs HHV-25FR-52-620KY
HHV-25FTG26-620K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV-25FBGFK620K vs HHV-25FTG26-620K
HHV-25FBG52-620K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV-25FBGFK620K vs HHV-25FBG52-620K
HHV-25FTG52-620K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV-25FBGFK620K vs HHV-25FTG52-620K
HHV-25FT-52-620K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation HHV-25FBGFK620K vs HHV-25FT-52-620K
HHV-25FTGFT620K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV-25FBGFK620K vs HHV-25FTGFT620K
HHV-25FB-MB620K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 1600V, 1% +/-Tol, YAGEO Corporation HHV-25FBGFK620K vs HHV-25FB-MB620K
HHV-25FBGFKK620K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV-25FBGFK620K vs HHV-25FBGFKK620K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HHV-25FBGFK620K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HHV-25FBGFK620K by YAGEO Corporation

  • Please alert me when HHV-25FBGFK620K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HHV-25FBGFK620K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HHV-25FBGFK620K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HHV-25FBGFK620K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HHV-25FBGFK620K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HHV-25FBGFK620K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: