Datasheets
HHV-25FB-MB3M92 by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 1600V, 1% +/-Tol,

Part Details for HHV-25FB-MB3M92 by YAGEO Corporation

Overview of HHV-25FB-MB3M92 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
MC2125FB2 Rochester Electronics LLC MC2125 - J-K Flip-Flop
ISL28325FBZ-T7A Renesas Electronics Corporation 40V Low Power Dual and Quad Operational Amplifier
ISL28325FBZ-T13 Renesas Electronics Corporation 40V Low Power Dual and Quad Operational Amplifier

Part Details for HHV-25FB-MB3M92

HHV-25FB-MB3M92 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HHV-25FB-MB3M92 Part Data Attributes

HHV-25FB-MB3M92 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
HHV-25FB-MB3M92 YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 1600V, 1% +/-Tol,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.55 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.4 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 3920000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 1600 V

Alternate Parts for HHV-25FB-MB3M92

This table gives cross-reference parts and alternative options found for HHV-25FB-MB3M92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV-25FB-MB3M92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HHV-25FBG52-3M92 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV-25FB-MB3M92 vs HHV-25FBG52-3M92
HHV-25FR-PN3M92 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 1600V, 1% +/-Tol, YAGEO Corporation HHV-25FB-MB3M92 vs HHV-25FR-PN3M92
HHV-25FBGM3M92 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV-25FB-MB3M92 vs HHV-25FBGM3M92
HHV-25FRGAV3M92 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV-25FB-MB3M92 vs HHV-25FRGAV3M92
HHV-25FT-PN3M92 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 1600V, 1% +/-Tol, YAGEO Corporation HHV-25FB-MB3M92 vs HHV-25FT-PN3M92
HHV-25FRGFT3M92 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV-25FB-MB3M92 vs HHV-25FRGFT3M92
HHV-25FB-M3M92 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 1600V, 1% +/-Tol, YAGEO Corporation HHV-25FB-MB3M92 vs HHV-25FB-M3M92
HHV-25FTGPN3M92 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV-25FB-MB3M92 vs HHV-25FTGPN3M92
HHV-25FTGAV3M92 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation HHV-25FB-MB3M92 vs HHV-25FTGAV3M92
HHV-25FR-52-3M92 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 1600V, 1% +/-Tol, YAGEO Corporation HHV-25FB-MB3M92 vs HHV-25FR-52-3M92

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HHV-25FB-MB3M92 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HHV-25FB-MB3M92 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of HHV-25FB-MB3M92 would you like to use for your alert(s)?
  • Please alert me when HHV-25FB-MB3M92 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HHV-25FB-MB3M92 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HHV-25FB-MB3M92 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HHV-25FB-MB3M92 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HHV-25FB-MB3M92.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HHV-25FB-MB3M92 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: