-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Directional Coupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4184
|
Newark | Coupler, 2.4Ghz To 2.5Ghz, 4.9Ghz To 5.85Ghz, Filter Type:Coupler, No. Of Pins:4Pins, Pass Band Frequency:2.4Ghz To 2.5Ghz, 4.9Ghz To 5.85Ghz, Rf Filter Applications:Wlan, Filter Case Style:0402 [1005 Metric], Product Range:- Rohs Compliant: Yes |Tdk HHM2942A2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
08X4185
|
Newark | Coupler, 2.4Ghz To 2.5Ghz, 4.9Ghz To 5.85Ghz, Full Reel, Filter Type:Coupler, No. Of Pins:4Pins, Pass Band Frequency:2.4Ghz To 2.5Ghz, 4.9Ghz To 5.85Ghz, Rf Filter Applications:Wlan, Filter Case Style:0402 [1005 Metric] Rohs Compliant: Yes |Tdk HHM2942A2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15665-1-ND
|
DigiKey | RF DIR COUPLER 2.4-2.5GHZ 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20524 In Stock |
|
$0.0945 / $0.2700 | Buy Now |
DISTI #
HHM2942A2
|
Avnet Americas | Multilayer Chip Directional Coupler 4-Pin SMD - Tape and Reel (Alt: HHM2942A2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
HHM2942A2
|
Avnet Americas | Multilayer Chip Directional Coupler 4-Pin SMD - Tape and Reel (Alt: HHM2942A2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
HHM2942A2
|
Avnet Abacus | Multilayer Chip Directional Coupler 4-Pin SMD (Alt: HHM2942A2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | DIRECTIONAL COUPLER 2.4GHZ | 30000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HHM2942A2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HHM2942A2
TDK Corporation
Directional Coupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
RF/Microwave Device Type | DIRECTIONAL COUPLER |