Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Healthcare
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Coupler, 2.4Ghz To 2.5Ghz, Full Reel, Filter Type:Coupler, No. Of Pins:4Pins, Pass Band Frequency:2.4Ghz A 2.5Ghz, Rf Filter Applications:Wlan, Filter Case Style:0402 [1005 Metric], Product Range:- Rohs Compliant: Yes |Tdk HHM2919A2
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
|
|
Buy Now
|
|
|
Newark
|
Coupler, 2.4Ghz To 2.5Ghz, Filter Type:Coupler, No. Of Pins:4Pins, Pass Band Frequency:2.4Ghz A 2.5Ghz, Rf Filter Applications:Wlan, Filter Case Style:0402 [1005 Metric], Product Range:Hhm Series Rohs Compliant: Yes |Tdk HHM2919A2
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
|
Buy Now
|
|
|
DigiKey
|
RF DIR COUPLER 2.4-2.5GHZ 0402
Min Qty:
1
Lead time:
11 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
22493 In Stock
|
-
1
$0.3600
-
10
$0.2650
-
25
$0.2368
-
100
$0.2008
-
250
$0.1814
-
500
$0.1686
-
1,000
$0.1575
-
5,000
$0.1365
-
10,000
$0.1294
-
20,000
$0.1231
-
30,000
$0.1198
-
50,000
$0.1161
-
70,000
$0.1139
|
$0.1139 / $0.3600
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
TDK Corporation
Directional Coupler,
VS
-