-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Directional Coupler, 824MHz Min, 925MHz Max, 0.23dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-175604-1-ND
|
DigiKey | RF DIR COUPLER 0402 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2455 In Stock |
|
$0.0945 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HHM2915A2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HHM2915A2
TDK Corporation
Directional Coupler, 824MHz Min, 925MHz Max, 0.23dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Insertion Loss-Max | 0.23 dB | |
Operating Frequency-Max | 925 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.4 |