Part Details for HHM22106C1 by TDK Corporation
Overview of HHM22106C1 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HHM22106C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0782 | Buy Now |
Part Details for HHM22106C1
HHM22106C1 CAD Models
HHM22106C1 Part Data Attributes
|
HHM22106C1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HHM22106C1
TDK Corporation
Directional Coupler, 700MHz Min, 2700MHz Max, 0.2dB Insertion Loss-Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.5 |