-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 2300MHz Min, 2700MHz Max, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4984
|
Newark | -/Tape And Reel |Tdk HHM1711E1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-172632-1-ND
|
DigiKey | BALUN 2.3GHZ-2.7GHZ 50/100 0603 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4 In Stock |
|
$0.0956 / $0.3300 | Buy Now |
DISTI #
HHM1711E1
|
Avnet Americas | Multilayer Chip Balun 6-Pin SMD Blister T/R - Tape and Reel (Alt: HHM1711E1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 3109 |
|
RFQ | ||
|
Quest Components | 2300 MHz - 2700 MHz RF TRANSFORMER | 1064 |
|
$0.1187 / $0.2226 | Buy Now |
|
Quest Components | 2300 MHz - 2700 MHz RF TRANSFORMER | 2487 |
|
$0.1484 / $0.7420 | Buy Now |
DISTI #
HHM1711E1
|
Avnet Abacus | (Alt: HHM1711E1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HHM1711E1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HHM1711E1
TDK Corporation
RF Transformer, 2300MHz Min, 2700MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Application | MATCHING | |
Cut-off Frequency-Min | 2300 MHz | |
Height | 0.6 mm | |
Insertion Loss | 1.2 dB | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 2700000 kHz | |
Operating Frequency-Min | 2300000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Power Rating | 0.5 W | |
Primary Impedance | 50 OHMS | |
Secondary Impedance | 100 OHMS | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.8 mm |