Part Details for HH18N4R7B500LG by Walsin Technology Corporation
Overview of HH18N4R7B500LG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HH18N4R7B500LG
HH18N4R7B500LG CAD Models
HH18N4R7B500LG Part Data Attributes
|
HH18N4R7B500LG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
HH18N4R7B500LG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for HH18N4R7B500LG
This table gives cross-reference parts and alternative options found for HH18N4R7B500LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH18N4R7B500LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603HQN500-4R7BNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | VENKEL LTD | HH18N4R7B500LG vs C0603HQN500-4R7BNP |
C0603COG4R7B500NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Eyang Technology Development Co Ltd | HH18N4R7B500LG vs C0603COG4R7B500NTD |
0603N4R7B500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0603 | Walsin Technology Corporation | HH18N4R7B500LG vs 0603N4R7B500LT |
C0603T479B5GCL7082 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | KEMET Corporation | HH18N4R7B500LG vs C0603T479B5GCL7082 |
0603H0504P70BCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Knowles Capacitors | HH18N4R7B500LG vs 0603H0504P70BCB |
CL10C4R7BB8GND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Samsung Electro-Mechanics | HH18N4R7B500LG vs CL10C4R7BB8GND |
0603F0504P70BCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | HH18N4R7B500LG vs 0603F0504P70BCT |
CL10C4R7BB8NNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603 | Samsung Electro-Mechanics | HH18N4R7B500LG vs CL10C4R7BB8NNC |
CL10C4R7BB8ANL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Samsung Electro-Mechanics | HH18N4R7B500LG vs CL10C4R7BB8ANL |
C0603C479B5GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | HH18N4R7B500LG vs C0603C479B5GAL7082 |