Part Details for HH18N2R2C101LT by Walsin Technology Corporation
Overview of HH18N2R2C101LT by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HH18N2R2C101LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-HH18N2R2C101LT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC NPO 2.2 pF +/- 0.25pF 100 V T&R HH RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
Part Details for HH18N2R2C101LT
HH18N2R2C101LT CAD Models
HH18N2R2C101LT Part Data Attributes
|
HH18N2R2C101LT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
HH18N2R2C101LT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for HH18N2R2C101LT
This table gives cross-reference parts and alternative options found for HH18N2R2C101LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH18N2R2C101LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C2R2CC8NNNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Samsung Electro-Mechanics | HH18N2R2C101LT vs CL10C2R2CC8NNNL |
0603H1002P20CCBS02A5 | Ceramic Capacitor, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Knowles Capacitors | HH18N2R2C101LT vs 0603H1002P20CCBS02A5 |
C0603T229C1GBLTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | HH18N2R2C101LT vs C0603T229C1GBLTM |
C0603COG2R2C101NT | Ceramic Capacitor, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Eyang Technology Development Co Ltd | HH18N2R2C101LT vs C0603COG2R2C101NT |
C0603T229C1GCL7040 | Ceramic Capacitor, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | HH18N2R2C101LT vs C0603T229C1GCL7040 |
C0603COG101-2R2CPB6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | VENKEL LTD | HH18N2R2C101LT vs C0603COG101-2R2CPB6P |
0603J1002P20CQB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | HH18N2R2C101LT vs 0603J1002P20CQB |
CL10C2R2CC8ACNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Samsung Electro-Mechanics | HH18N2R2C101LT vs CL10C2R2CC8ACNL |
CL10C2R2CC8ALNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Samsung Electro-Mechanics | HH18N2R2C101LT vs CL10C2R2CC8ALNC |
C0603X229C1GAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | HH18N2R2C101LT vs C0603X229C1GAC7082 |