Part Details for HH18N220J101LC by Hitano Enterprise Corp
Overview of HH18N220J101LC by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HH18N220J101LC
HH18N220J101LC CAD Models
HH18N220J101LC Part Data Attributes
|
HH18N220J101LC
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
HH18N220J101LC
Hitano Enterprise Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | HH | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HH18N220J101LC
This table gives cross-reference parts and alternative options found for HH18N220J101LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH18N220J101LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A220JBHWD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | HH18N220J101LC vs 0603A220JBHWD04MLS |
B37930A1220J070 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | TDK Epcos | HH18N220J101LC vs B37930A1220J070 |
ERC0603NPO220J100P | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000022uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | HH18N220J101LC vs ERC0603NPO220J100P |
GRM39C0G220J100BJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000022uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | HH18N220J101LC vs GRM39C0G220J100BJ |
NPO0603ITTD220J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HH18N220J101LC vs NPO0603ITTD220J |
0603A220JBHVMLS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | HH18N220J101LC vs 0603A220JBHVMLS |
C0603HQN101-226JGE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | HH18N220J101LC vs C0603HQN101-226JGE |
CEC14CWX822PF5%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | EXXELIA Group | HH18N220J101LC vs CEC14CWX822PF5%100V |
B37930K1220J060 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | TDK Epcos | HH18N220J101LC vs B37930K1220J060 |
101R14C220JV4Y | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000022 uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | Johanson Dielectrics Inc | HH18N220J101LC vs 101R14C220JV4Y |